• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 2401507 Wi-Fi IP CCTV camera 1280 x 720 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi IP-Compact camera;1280 x 720 p;Somfy;2401507Indoors

  • Auto Iris Lens
  • E-mail or push notification in case of alarm
  • The alarm detects each smoke detector
  • 'Works with Amazon Alexa' next to a blue Echo symbol, indicating compatibility with Amazon Alexa features.
  • The image displays the IFTTT logo with brown letters on a white background.

Technical specifications

  • 4x digital zoom
  • Power supply: USB adapter (5 V/1.5 A)
  • Operating temperature: 0 °C to 45 °C
Product type

CCTV camera

CCTV features

IR LEDs

Speaker

Microphone

2-way communication

Camera type

Compact camera

Resolution (max.)

1280 x 720 p

Alexa

IFTTT

Viewing angle

130°

App compatibility

Yes

Transfer type

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

6 m

Used at

Indoors

Height

43 mm

(Ø)

90 mm

Dim

(Ø x H) 90 mm x 43 mm

Weight

194 g

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1720058 Somfy 2401507 Wi-Fi IP CCTV camera 1280 x 720 p

User & Safety Instructions

User & Safety Instructions 1720058 Somfy 2401507 Wi-Fi IP CCTV camera 1280 x 720 p

Description

The Somfy Indoor monitors your living rooms reliably.
Thus a monitoring in darkness can be guaranteed, the Somfy Indoor Camera via a night vision function. In the case of motion detection, the Somfy Indoor Camera an automatic video recording. The recorded videos can then view within 24h on their Somfy App
In addition, you will receive an e-mail when motion is detected on request, or push notification, at any time and anywhere. In this way, you always have a view on your home - no matter where you are located.
A further function of the Somfy Indoor Camera is the protection of your privacy. The built-in motorized camera aperture protects you against unwanted recording. You can use the Aperture automatically in the course of your activated/Deactivating Safety Mode (monitoring is activated/deactivated) or via Somfy Security App manually opened and closed.
With the Somfy Security Indoor, protect your home not only to overall access control, but also smoke and fire development. Thanks to the built-in microphone detects the security camera the triggering of their detector when there is smoke and immediately informs you about the Somfy Security Camera-App. The Somfy Indoor Camera can detect the alarm every smoke detector, manufacturer-independent.

This text is machine translated.

Features

  • Motorized camera aperture
  • Night vision function
  • Integrated motion detector
  • Automatic video recording in HD-quality when motion is detected
  • Animal detection: to avoid false alarms
  • Alarm, in the case of smoke detection
  • Built-in speaker and microphone for direct calls
  • Live streaming in real time via the free Somfy Security App
  • Secure data transmission (SSL/TLS with RSA) and encrypted cloud storage (AES-256)
  • Free app for iOS 9 and higher, as well as Android 4.4 and higher
  • Simple and quick start
  • Positioning on a flexible space possible, optionally also for wall mounting.

Scope of delivery

  • Indoor HD camera
  • User manual.

Hints

Wall bracket not included.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 155.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)