
Number
Total (€ 77.99 / piece)
€ 77.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional TV trolley 94 - 117.8 (37" - 70") Baseline
- Holder type: Tiltable, Height-adjustable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 50 kg
Technical specifications
- Vesa:200x200,300x300,400x200,400x400,600x400
- Product type
TV trolley
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Holder type
Tiltable
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Rotation
0°
- Tilt range (bottom)
-10°
- Tilt range (top)
+10°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
164.3 cm
- Max. distance to floor/ceiling
180.3 cm
- Width
66.5 cm
- Height
180.3 cm
- Depth
88 cm
- Factory colour
Black
- Material (details)
steel, plastic
- Weight
14.71 kg
- Dim
(W x H x D) 66.5 x 180.3 x 88 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1661737 SpeaKa Professional SP-6646948 Base-Line TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Height-adjustable
Information
Information 1661737 SpeaKa Professional SP-6646948 Base-Line TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Height-adjustable
Description
Setting up and dismantling TV sets for presentations is very tedious and time-consuming. An economical alternative is to mount the flat-screen TV on a TV trolley: The TV is thus ready to use in seconds. All you have to do is connect it to the power supply - done. The SpeaKa TV trolley is the ideal solution for installing LCD or plasma displays in exhibitions, schools or conferences or other areas where the TV is not always in the same room.
Integrated cable management
Power and connection cables simply disappear in the aluminum column. This means that there are no tripping hazards and a perfect look is always guaranteed.
Elegant modern design
by the black steel feet a high-quality, serial and modern design is created, which was made possible that this TV trolley can be used both at home and in the office.
2 Height-adjustable storage compartments
Place your Blue-Ray player, webcam or other technical devices which you need when using the TV trolley safely on the intended floor. In addition, the storage compartments can be adjusted to your liking in the height.
Always perfect view of the events of
the trolley can be adjusted to a height of between 120 cm and 160 cm thanks to independant height adjustment and can thus be adjusted as desired to your needs. The TV can be tilted 10° upwards and 10° downwards.
Mobile by heavy-duty rollers
Thanks to 4 heavy-duty rollers, you can move your TV trolley wherever you want. Lock 2 rollers to secure the cart in place. The secure stand of the trolley is ensured by the X-shaped arrangement of the base.
Large and small TVs - all well stocked on the SpeaKa TV trolley
from the smaller ones with 37" up to large TVs with up to 70". Depending on the specific requirements, TVs of different sizes can be mounted on the trolley.
This text is machine translated.
Integrated cable management
Power and connection cables simply disappear in the aluminum column. This means that there are no tripping hazards and a perfect look is always guaranteed.
Elegant modern design
by the black steel feet a high-quality, serial and modern design is created, which was made possible that this TV trolley can be used both at home and in the office.
2 Height-adjustable storage compartments
Place your Blue-Ray player, webcam or other technical devices which you need when using the TV trolley safely on the intended floor. In addition, the storage compartments can be adjusted to your liking in the height.
Always perfect view of the events of
the trolley can be adjusted to a height of between 120 cm and 160 cm thanks to independant height adjustment and can thus be adjusted as desired to your needs. The TV can be tilted 10° upwards and 10° downwards.
Mobile by heavy-duty rollers
Thanks to 4 heavy-duty rollers, you can move your TV trolley wherever you want. Lock 2 rollers to secure the cart in place. The secure stand of the trolley is ensured by the X-shaped arrangement of the base.
Large and small TVs - all well stocked on the SpeaKa TV trolley
from the smaller ones with 37" up to large TVs with up to 70". Depending on the specific requirements, TVs of different sizes can be mounted on the trolley.
This text is machine translated.
Features
- 4 heavy-load rollers
- Integrated cable management
- Storage compartments for Webcam, Blu-ray player, etc.
- Modern design
Scope of delivery
- 2x short base
- 2x long base
- 1x basic connection piece
- 4x washer
- 4x wheels
- 2x column
- 6x cable
- 1x brackets
- 1x DVD storage
- 1x left support plate
- 1x right support plate
- 1x camera stand
- 1x camera mounting plate
- 1x right arm
- 1x left arm
- 2x terminal
- 4x M5x14 screw
- 4x M6x14 screw
- 4x M6x30 screw
- 4x M8x30 screw
- 4x M8x50 screw
- 4x M6x10 screw
- 2x M5x8 screw
- 8x M8x65 screw
- 4x M8x60 screw
- 2x M10x35 screw
- 2x D10 washer
- 4x D8 washer
- 8x D6 washer
- 12x M8 nut
- 4x M6 nut
- 1x wrench
- 1x 5mm Hex key
- 1x 8mm Hex key
- User manual
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 94.97*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























