• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TVC-1300 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Landscape, Portrait, Rotatable, T

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

96 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TVC-1300 TV trolley with crank handle 94.0 cm (37") - 190.50 cm (75"), black

  • Holder type: Floor stand, Landscape, Portrait, Rotatable, Tiltable, Height-adjustable
  • Supports VESA standards : 200x200, 400x200, 300x300, 400x300, 400x400,
  • 600x400
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 70 kg
  • Telescope Height-Adjustable Steel TV Cart with Crank Handle
  • Sturdy steel construction for long-lasting performance
  • Effortless TV height adjustment with crank handle
  • Toolless tilt for effortless positioning
  • Portrait or landscape viewing
  • Height adjustable equipment shelf
  • Height adjustable camera shelf for clearer video during meetings and presentations
  • Pegboard storage panel for TV boxes, cables, and other accessories
  • Heavy-duty casters with locking mechanism

Technical specifications

Product type

TV trolley

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Floor stand

Landscape

Portrait

Rotatable

Tiltable

Height-adjustable

Features

Hand crank

Camera tray

Tray

Max. load capacity

70 kg

No

200 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Rotation

90°

Tilt range (bottom)

-12°

Tilt range (top)

+5°

Min. distance to floor/ceiling

1120 mm

Max. distance to floor/ceiling

2148 mm

Width

917 mm

Height

2148 mm

Depth

740 mm

Factory colour

Black (matt)

Weight

25.18 kg

Dim

(W x H x D) 917 x 2148 x 740 mm

Add-on displays

1 Display(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345790 SpeaKa Professional SP-TVC-1300 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Landscape, Portrait, Rotatable, T

User & Safety Instructions 3345790 SpeaKa Professional SP-TVC-1300 TV trolley 94,0 cm (37") - 190,5 cm (75") Floor stand, Landscape, Portrait, Rotatable, T

Description

Features

  • Max loading weight
  • TV mount: 70 kg
  • Max load (metal shelf): 5 kg
  • Top camera tray: 5 kg
  • Height adjustable range for top camera tray: 1698-2148mm
  • Height adjustable range for TV bracket: 1120-1570mm
  • Height adjustable range for DVD metal shelf: 200-910mm
  • Screen rotation angle: 0° to +90
  • Tilt range : +5° to -12°

Scope of delivery

  • A x Mounting plate Assembly
  • B x Column
  • C x Cross Bracket
  • D x Left Leg
  • E x Right Leg
  • F 2x TV bracket
  • G x Connecting Bracket
  • H x AV Equipment Shelf
  • I x Camera Shelf
  • J x Storage Pegboard
  • K x Connecting Bracket
  • L x Top Cover
  • M x Crank Handle
  • N 4x Caster
  • O x 5mm Hexagon Key
  • P x 10mm Open-End Hexagon Wrench
  • Q x 17mm Open-End Hexagon Wrench
  • P-A 3x M4*6 Screw
  • P-B 2x M4*6 Screw
  • P-C x M5*60 Screw
  • P-D 2x M6*10 Screw
  • P-E 4x M6*18 Screw
  • P-F 4x M6*18 Screw
  • P-G: 12x M8*16 Screw
  • P-H: 6x M8*25 Screw
  • P-I: M6 Nut
  • P-J: D6 washer
  • P-K: 2x Ø6x Ø15x10 Spacer
  • M-A 4x M5*14 Screw
  • M-B 4x M6*14 Screw
  • M-C 4x M6*30 Screw
  • M-D 4x M8*30 Screw
  • M-E 4x M8*50 Screw
  • M-F 4x D5-D8 Two-Hole Washer
  • M-G 8x Ø15 x Ø 8x5 Spacer
  • M-H 8x Ø15x Ø 8x15 Spacer
  • Operating instructions
  • Safety data sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)