• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TVCM-540 TV ceiling mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Swivelling, Height-adjustable

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

155 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TVCM-540 Single Heavy-Duty TV Ceiling Mount, 94cm (37") - 203.20 cm (80")

  • Holder type: Tiltable, Swivelling, Height-adjustable
  • Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
  • Load capacity (max.) 50 kg
  • Universally Compatible - Robust TV ceiling mount for most 94 (37") -203.2 (80") cm TVs up to 50 kg. Compatible with VESA standard
  • Telescopic height adjustmen for optimal viewing height
  • Free-tilting & swiveling design for multiple TV viewing angles
  • Cable management system keeps everything organized
  • Easy installation – install TV ceiling stand quickly and safely using our easy-to-follow instructions and videos. All necessary tools and accessories are included.
  • Adjustable ceiling plate for mounting in flat or sloping ceiling

Technical specifications

Product type

TV ceiling mount

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

193,0 cm (76")

195,6 cm (77")

198,1 cm (78")

200,7 cm (79")

203,2 cm (80")

Show more
Suitable for

94,0 cm (37") - 203,2 cm (80")

Holder type

Tiltable

Swivelling

Height-adjustable

Max. load capacity

50 kg

No

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

-25°

Tilt range (top)

+5°

Swivel range (left)

-30°

Swivel range (right)

+30°

Min. distance to floor/ceiling

707 mm

Max. distance to floor/ceiling

1577 mm

Width

650 mm

Height

1792 mm

Depth

185 mm

Factory colour

Black

Material (details)

Metal

Weight

5.85 kg

Dim

(W x H x D) 650 x 1792 x 185 mm

Add-on displays

1 Display(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415240 SpeaKa Professional SP-TVCM-540 TV ceiling mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Swivelling, Height-adjustable

User & Safety Instructions 3415240 SpeaKa Professional SP-TVCM-540 TV ceiling mount 94,0 cm (37") - 203,2 cm (80") Tiltable, Swivelling, Height-adjustable

Description

Universally applicable - robust TV ceiling mount for most TV sets with 94 - 203.2 cm (37 - 80") screen size and 50 kg weight. Easy to install – the TV ceiling bracket can be mounted quickly and securely thanks to easy-to-understand instructions and videos. All necessary tools and accessories are included.

This text is machine translated.

Features

  • Profile: 707 to 1577mm
  • Tilt angle: +5° to -25°
  • Swivel range: +30° to -30°
  • VESA standard: 200x200, 300x200, 400x200,3 00x300, 400x300, 400x400, 600x400

Scope of delivery

  • A 1x VESA Plate
  • B 1x Wall Plate
  • C 1x Upper Pole
  • E 1x Lower Pole
  • D 1x Middle Pole
  • F 2x TV Bracket
  • G 2x Crossbar
  • H 1x 6x120mm Hexagon Key
  • I 1x 10-13mm Double Open-Ended Wrench
  • P-A 3x Screw M8x60
  • P-B 4x Screw M8x55
  • P-C 2x Screw M8x20
  • P-D 4x Screw M6x8
  • P-E 7x M8 Hexagon Lock Nut
  • P-F 4x M6 Flange Hex Lock Nut
  • P-G 2x D8 Washer
  • P-H 4x Metal Washer ¢8.2x¢22x1.5
  • P-I 8x Plastic Washer ¢22x¢8.5
  • P-J 4x Plastic Washer ¢8x¢22x2.1
  • M-A 4x Screw M6x14
  • M-B 4x Screw M8x16
  • M-C 4x Screw M6x30
  • M-D 4x Screw M8x35
  • M-E 4x D8 Flat Washer
  • M-F 4x Plastic Bushing ¢15x¢8x5
  • M-G 4x Plastic Bushing ¢8x¢15x15
  • W-A 6x Screw (Type C) ST8x60
  • W-B 6x Expansion Anchor ¢12x60
  • W-C 6x D8 Flat Washer
  • Safety sheet
  • Operating instructions

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)