
Highlights & Details
Speaka Professional SP-TVCM-550 Dual Heavy-Duty TV Ceiling Mount 109,20 cm (43") - 218,40 cm (86")
- Holder type: Tiltable, Swivelling, Height-adjustable
- Suitable for displays sized (range): 109,2 cm (43") - 218,4 cm (86”)
- Load capacity (max.) 50 kg
- Universally Compatible - Robust TV ceiling mount for TVs up to 50 kg.
- Compatible with VESA standard
- Telescopic height adjustmen for optimal viewing height
- Free-tilting & swiveling design for multiple TV viewing angles
- Cable management system keeps everything organized
- Easy installation – install TV ceiling stand quickly and safely using our easy-to-follow instructions and videos. All necessary tools and accessories are included.
- Adjustable ceiling plate for mounting in flat or sloping ceiling
Technical specifications
- Product type
TV ceiling mount
- Suitable for
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
Show more
- Suitable for
109,2 cm (43") - 218,4 cm (86”)
- Holder type
Tiltable
Swivelling
Height-adjustable
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-20°
- Tilt range (top)
+5°
- Swivel range (left)
-180°
- Swivel range (right)
+180°
- Min. distance to floor/ceiling
1090 mm
- Max. distance to floor/ceiling
1690 mm
- Width
689 mm
- Height
1905 mm
- Depth
154 mm
- Factory colour
Black
- Weight
8.20 kg
- Dim
(W x H x D) 689 x 1905 x 154 mm
- Add-on displays
2 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415245 SpeaKa Professional SP-TVCM-550 TV ceiling mount 109,2 cm (43") - 218,4 cm (86”) Tiltable, Swivelling, Height-adjustable
User & Safety Instructions 3415245 SpeaKa Professional SP-TVCM-550 TV ceiling mount 109,2 cm (43") - 218,4 cm (86”) Tiltable, Swivelling, Height-adjustable
Description
This "back-to-back" solution was developed for professional use and easily holds two large screens back to back. It is the ideal choice for airports, retail shops, lobbies or conference centers.
Thanks to the robust telescopic rod and the flexible inclination function you can set the perfect viewing height and the optimum angle for both the screens. The SP-TVCM-550 can be mounted easily even at roof slopes. The integrated cable management thereby provides for a clean, neat finish without cable clutter.
This text is machine translated.
Features
- Profile: 1090 to 1690mm
- Tilt angle: +5° to -20°
- Swivel range: +180° to -180°
- VESA standard: 200x200, 300x200, 400x200,3 00x300, 400x300, 400x400, 600x400
Scope of delivery
- A 1x Wall-Mounted Upper Pole Assembly
- B 1x Lower Pole
- C 2x VESA Plate Assembly
- D 1x Drilling Template
- E 1x Adjustable Head Assembly
- F 4x Crossbar
- G 4x TV Bracket
- H 2x Decorative Cover
- I 8x Screw M6x8
- J 2x Screw M8x55
- K 2x M8 Hexagon Lock Nut
- L 1x 4mm x 70mm Hexagon Key
- M 1x 5mm x 75mm Hexagon Key
- N 1x 10-13mm Double Open-Ended Wrench
- M-A 8x Screw M6x14
- M-B 8x Screw M8x16
- M-C 8x Screw M6x30
- M-D 8x Screw M8x35
- M-E 8x D8 Flat Washer
- M-F 8x Plastic Bushing ¢15x¢8x5
- M-G 8x Plastic Bushing ¢15x¢8x15
- W-A 4x Hexagon Head Tapping Screw (Type C) ST8.0x90 W-B 4x Expansion Anchor ¢12x60
- W-C 4x D8 Flat Washer
- Safety sheet
- Operating instructions
Frequently Bought Together
(*All information is plus legal VAT)€ 59.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























