• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-TVM-1100 Ultra-slim TV wall mount 94,0 cm (37") - 190,5 cm (75") Retractable, Tiltable, Swivellin

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TVM-1100 Ultra-slim TV Wall Mount 94cm (37") - 190.5cm (75"), black

  • Holder type: Retractable, Tiltable, Swivelling
  • Supports VESA standards : 100x200, 200x200, 200x300, 300x200, 200x400, 400x200, 300x300, 300x400, 400x300, 400x400
  • Suitable for displays sized (range): 94,0 cm (37") - 190,5 cm (75")
  • Load capacity (max.) 60 kg
  • Modern ultra-slim full-motion TV wall mount
  • Ultra-slim design
  • Free-tilting design ensures easy forward or backward adjustment for better viewing angle and reduced glare
  • Swiveling arm for maximum viewing flexibility
  • Leveling adjustments allow TV to be perfectly positioned after hanging
  • Folding design keeps the screen and arm out of the way when not in use
  • Easy assembly
  • Cable management system

Technical specifications

Product type

TV wall mount

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

144,8 cm (57")

147,3 cm (58")

149,9 cm (59")

152,4 cm (60")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

180,3 cm (71")

182,9 cm (72")

185,4 cm (73")

188,0 cm (74")

190,5 cm (75")

Show more
Suitable for

94,0 cm (37") - 190,5 cm (75")

Holder type

Retractable

Tiltable

Swivelling

Max. load capacity

60 kg

No

100 x 200 mm

200 x 200 mm

200 x 300 mm

200 x 400 mm

300 x 200 mm

300 x 300 mm

300 x 400 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

Tilt range (bottom)

+3°

Tilt range (top)

-12°

Swivel range (left)

-60°

Swivel range (right)

+60°

Distance to wall (min.)

27 mm

Distance to wall (max.)

420 mm

Width

509 mm

Height

432 mm

Depth

420 mm

Factory colour

Black

Weight

5.42 kg

Dim

(W x H x D) 509 x 432 x 420 mm

Add-on displays

1 Display(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345793 SpeaKa Professional SP-TVM-1100 Ultra-slim TV wall mount 94,0 cm (37") - 190,5 cm (75") Retractable, Tiltable, Swivellin

User & Safety Instructions 3345793 SpeaKa Professional SP-TVM-1100 Ultra-slim TV wall mount 94,0 cm (37") - 190,5 cm (75") Retractable, Tiltable, Swivellin

Description

Features

  • Profile: 27 to 420mm
  • Tilt angle: +3° to -12°
  • Swivel range: +60° to -60°
  • Screen level: +3° to -3°

Scope of delivery

  • Ultra-slim TV mount

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)