
Highlights & Details
Speaka Professional SP-TVM-1200 TV Wall Mount, 94cm (37") - 218.4 cm (86"), black
- Holder type: Retractable, Tiltable, Swivelling
- Supports VESA standards : 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
- Load capacity (max.) 80 kg
- Heavy-Duty full-motion TV wall mount with lateral shift wall plate
- Detachable wall plate for easy assembly
- Open architecture ensures increased ventilation and easier access to wires
- Free-tilting & swiveling design for multiple TV viewing angles
- Leveling adjustments allow TV to be perfectly positioned after hanging
- Lateral shift wall plate allows TV to shift left and right for perfect placement with off-center studs
- Cable management system
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 218,4 cm (86”)
- Holder type
Retractable
Tiltable
Swivelling
- Max. load capacity
80 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
-15°
- Tilt range (top)
+5°
- Swivel range (left)
-60°
- Swivel range (right)
+60°
- Distance to wall (min.)
120 mm
- Distance to wall (max.)
645 mm
- Width
660 mm
- Height
420 mm
- Depth
645 mm
- Factory colour
Black
- Weight
9.9 kg
- Dim
(W x H x D) 660 x 420 x 645 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3345794 SpeaKa Professional SP-TVM-1200 TV wall mount 94,0 cm (37") - 218,4 cm (86”) Retractable, Tiltable, Swivelling
User & Safety Instructions 3345794 SpeaKa Professional SP-TVM-1200 TV wall mount 94,0 cm (37") - 218,4 cm (86”) Retractable, Tiltable, Swivelling
Description
Features
- Profile: 120-645mm
- Tilt angle: +5° to -15°
- Swivel range: +60° to -60°
- Screen level: +2° to -2°
Scope of delivery
- A x Mount
- B x Mounting Template
- C 2x Bracket Assembly
- D 4x Cable Clip
- E x 4mm Hexagon Key
- F x10-13mm Double-Head Open-End Hexagon Wrench
- M-A 4x M6*14 Screw
- M-B 4x M8*16 Screw
- M-C 4x M6*30 Screw
- M-D 4x M8*35 Screw
- M-E 4x D8 Flat Washer
- M-F 4x Ø 8x Ø15x5 Spacer
- M-G 4x Ø 8x Ø15x15 Spacer
- W-A 6x ST6.3x55 Screw
- W-B 6x Ø 10x45 Expansion Anchor Bolt
- W-C 6x D6 Flat Washer
- Operating instructions
- Safety data sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























