
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Highlights & Details
SpeaKa Professional SP-TVM-1700 TV wall mount
- Holder type: Tiltable
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 35 kg
- Flat and tiltable TV wall mount
- Free-Tilting Design: allows easy forward or backward adjustment for optimal viewing and reduced glare
- Open Architecture: provides increased ventilation and easier access to wiring
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Tiltable
- Features
Close to wall
- Max. load capacity
35 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
14°
- Tilt range (top)
0°
- Distance to wall (min.)
25 mm
- Width
679 mm
- Height
435 mm
- Depth
25 mm
- Factory colour
Black
- Weight
1.32 kg
- Dim
(W x H x D) 679 x 435 x 25 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3588464 SpeaKa Professional SP-TVM-1700 TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable Close to wall
Description
The SpeaKa Professional TV wall bracket offers a space-saving and functional solution for mounting flat screens to the wall. Thanks to the extremely flat design, the television fits into the living landscape almost like a picture without thereby having to do without a practical tilting function. The holder is designed especially for large-format displays up to a screen size of 203.2 cm (80") and ensures a stable recording with an easy handling.
Extremely low wall distance
With a depth of only 25 mm, this bracket allows an especially flat mounting. Your TV set is thus hung close to the wall, WAS provides for a modern optics and saves valuable space in the room.
Flexible angle of inclination
Despite the flat design, the bracket can be tilted in a range from 0° to -14°. This allows you to adjust the viewing angle optimally to your seating position or to minimize annoying light reflections on the screen.
Easy to install and remove
The integrated suspension system, which is based on the principle of photo frame, enables a quick and easy installation. In addition, the automatic, spring-supported latches with convenient release cables allow a quick removal of the television at any time for maintenance purposes or for changing the cables.
Optimised design for ventilation and connections
The open design of the wall panel improves the air circulation behind the unit and facilitates access to the rear connections. This prevents heat accumulation and considerably simplifies cable management.
High compatibility and load capacity
The mount is designed for TV sets with a screen size of 165 cm (65") up to 203.2 cm (80"). It supports VESA standards from 200x200 to 600x400 and reliably carries a maximum weight of up to 35 kg.
This text is machine translated.
Extremely low wall distance
With a depth of only 25 mm, this bracket allows an especially flat mounting. Your TV set is thus hung close to the wall, WAS provides for a modern optics and saves valuable space in the room.
Flexible angle of inclination
Despite the flat design, the bracket can be tilted in a range from 0° to -14°. This allows you to adjust the viewing angle optimally to your seating position or to minimize annoying light reflections on the screen.
Easy to install and remove
The integrated suspension system, which is based on the principle of photo frame, enables a quick and easy installation. In addition, the automatic, spring-supported latches with convenient release cables allow a quick removal of the television at any time for maintenance purposes or for changing the cables.
Optimised design for ventilation and connections
The open design of the wall panel improves the air circulation behind the unit and facilitates access to the rear connections. This prevents heat accumulation and considerably simplifies cable management.
High compatibility and load capacity
The mount is designed for TV sets with a screen size of 165 cm (65") up to 203.2 cm (80"). It supports VESA standards from 200x200 to 600x400 and reliably carries a maximum weight of up to 35 kg.
This text is machine translated.
Features
- VESA compatible: 200x200, 300x300, 400x200, 400x400, 600x400
- Slim 25 mm profile
Scope of delivery
- TV wall mount
- Instruction manual
- Safety sheet
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 18.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































