
Highlights & Details
SpeaKa Professional SP-TVS-800 TV trolley
- Holder type: Floor stand, Tiltable, Portrait, Landscape, Laptop tray
- Suitable for displays sized (range): 94,0 cm (37") - 218,4 cm (86”)
- Load capacity (max.) 50 kg
- Mobile TV/monitor floor stands with mechanical suspension
- Freely tiltable construction for optimal viewing angle and less reflection
- Portrait and landscape format possible for the screen
- Easy to mount thanks to removable VESA plate
- Optimum weight setting through integrated spring-loaded mechanics
- Concealed wheels on the bottom part
- Less cable tangle by routing through cable clips
- The built-in media rack includes a height-adjustable, round shelf that is tailored to AV components, remote controls, streaming devices, or laptops. The stylish perforated wall is designed for storing TV boxes or other devices.
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
95,3 cm (37,5")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
Show more
- Suitable for
94,0 cm (37") - 218,4 cm (86”)
- Holder type
Floor stand
Tiltable
Portrait
Landscape
Laptop tray
- Max. load capacity
50 kg
No
200 x 200 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
600 x 400 mm
- Rotation
90°
- Tilt range (bottom)
-10°
- Tilt range (top)
5°
- Width
606 mm
- Height
1335 mm
- Depth
500 mm
- Factory colour
White
- Weight
12.65 kg
- Dim
(W x H x D) 606 x 1335 x 500 mm
- Add-on displays
1 Display(s)
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3532770 SpeaKa Professional SP-TVS-800 TV trolley 94,0 cm (37") - 218,4 cm (86”) Floor stand, Tiltable, Portrait, Landscape, Lap
User & Safety Instructions 3532770 SpeaKa Professional SP-TVS-800 TV trolley 94,0 cm (37") - 218,4 cm (86”) Floor stand, Tiltable, Portrait, Landscape, Lap
Description
Features
- Supports VESA standards up to 200x200x200x200x200x200x200x200x200x200x200.400x300x300.400x300.400x400.600x400
- Shelf weighs up to 5 kg
- Perforated plate holds up to 5 kg
- Adjustable tilt: +5° to -10°
- Screen height adjustment : 0° to +90°"
- This text is machine translated.
Scope of delivery
- TV base (dismantled)
- User manual
- Safety data sheet
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































