• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Height-adjustable

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

107 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional SP-TVC-310 TV Cart 94.0 cm - 203.2 cm (37" - 80")

  • Open shelf mount for webcam and electronic devices (e.g. set-top box or laptop)
  • Height adjustable for an optimal viewing position
  • Free-tilting design for multiple monitor viewing angles
  • Heavy-duty casters with locking mechanism that can be moved or stopped as desired
  • Cable management keeps everything organized
  • Equipped with locking casters to ensure mobility and stability

Technical specifications

Product type

TV trolley

Suitable for

94,0 cm (37")

96,5 cm (38")

99,1 cm (39")

101,6 cm (40")

104,1 cm (41")

106,7 cm (42")

109,2 cm (43")

111,8 cm (44")

114,3 cm (45")

116,8 cm (46")

119,4 cm (47")

121,9 cm (48")

124,5 cm (49")

127,0 cm (50")

129,5 cm (51")

132,1 cm (52")

134,6 cm (53")

137,2 cm (54")

139,7 cm (55")

142,2 cm (56")

147,3 cm (58")

149,9 cm (59")

154,9 cm (61")

157,5 cm (62")

160,0 cm (63")

162,6 cm (64")

165,1 cm (65")

167,6 cm (66")

170,2 cm (67")

172,7 cm (68")

175,3 cm (69")

177,8 cm (70")

Show more
Suitable for

94,0 cm (37") - 177,8 cm (70")

Holder type

Floor stand

Tiltable

Height-adjustable

Max. load capacity

50 kg

No

100 x 100 mm

200 x 100 mm

200 x 200 mm

300 x 200 mm

300 x 300 mm

400 x 200 mm

400 x 300 mm

400 x 400 mm

600 x 400 mm

Tilt range (bottom)

-12°

Tilt range (top)

+5°

Min. distance to floor/ceiling

1285 mm

Max. distance to floor/ceiling

1450 mm

Width

871 mm

Height

1966 mm

Depth

678 mm

Factory colour

Black

Material (details)

Steel

Weight

12.26 kg

Dim

(W x H x D) 871 x 1966 x 678 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2358429 SpeaKa Professional TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Height-adjustable

User & Safety Instructions 2358429 SpeaKa Professional TV trolley 94,0 cm (37") - 177,8 cm (70") Floor stand, Tiltable, Height-adjustable

Description

Setting up and dismantling TV sets for presentations is very tedious and time-consuming. An economical alternative is to mount the flat-screen TV on a TV trolley: The TV is thus ready to use in seconds. All you have to do is connect it to the power supply - done. The SpeaKa TV trolley is the ideal solution for installing LCD or plasma displays in exhibitions, schools or conferences or other areas where the TV is not always in the same room.

This text is machine translated.

Features

  • Total max load (screen): 50 kg
  • Tilt +5°~ -12°
  • VESA compatible: 100x100, 200x100, 200x200, 300x200, 300x300, 400x300, 400x200, 400x400, 600x400
  • Product dimensions: 824 mm x 550 mm x 1667 mm
  • Weight: 9.8 kg

Scope of delivery

  • A x 1: Adjustable column
  • B x 1: Left front leg
  • C x 1: Right front leg
  • D x 2: Rear leg
  • E x 2: Caster
  • F x 2: Caster with brake
  • G x 1: Mounting plate
  • H x 1: Left TV bracket
  • I x 1: Right TV bracket
  • J x 1: Connecting plate
  • K x 1: Camera shelf
  • L x 1: AV Component shelf
  • M x 6: Cable organizer
  • M-A x 4: M5x14 Pan head machine screw with Philips drive
  • M-B x 4: M6x14 Pan head machine screw with Philips drive
  • M-C x 4: M6x30 Pan head machine screw with Philips drive
  • M-D x 4: M8x30 Pan head machine screw with Philips drive
  • M-E x 4: M8x50 Pan head machine screw with Philips drive
  • M-F x 4: Two-hole washer
  • M-G x 8: ll spacer
  • M-H x 8: Big spacer
  • N x 2: Shelf positioning plug
  • O x 2: M10 x 35 Hexagon socket head cap screws
  • P x 2: M6 x 35 Hexagon socket head cap screws
  • Q x 4: M8 x 60 Hexagon socket head cap screws
  • R x 2: M8 x 12 Hexagon socket head cap screws
  • S x 2: M5 x 8 Hexagon socket head cap screws
  • T x 4: D8 Washer
  • U x 1: Hexagon wrench
  • V x 1: 5 mm hex key
  • W x 1: 8 mm hex key
  • User manual
  • Hint sheet

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)