1/3
CCTV camera
Saves footage on SD card
IR LEDs
2-way communication
Bullet camera
1920 x 1080 p
6.35 mm (1/4")
CMOS
2,8 mm
110
Yes
Wi-Fi
IEEE802.11b
IEEE802.11g
IEEE802.11n
20 m
Outdoors
microSD card (up to 128 GB)
150 mm
100 mm
195 mm
63 mm
(Ø x H) 63 mm x 100 mm
327 g
IP66
IP
not relevant
Datasheet 2299158 Stabo outdoorcam HD 110° 51096 Wi-Fi IP CCTV camera 1920 x 1080 p
User & Safety Instructions 2299158 Stabo outdoorcam HD 110° 51096 Wi-Fi IP CCTV camera 1920 x 1080 p
€ 77.48*
The necessary accessories are required to use the article as described.