• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Steinel 066048 Surface-mount PIR motion detector 180 ° Grey IP54

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 125.00
-26 %
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Sensor switch IR 180 AP easy

  • 180° PIR surface-mounted sensor switch with max. 8M range, ideal for cellars, garages, carportsWorks with both 2- and 3-wire installationsSplash-proof, can also be used in damp rooms or outdoorsIndividual setting of time and twilight threshold, incl. twilight setting TEACH

Technical specifications

Product type

PIR motion detector

Detection angle

180°

8 m

Used at

Outdoors

Indoors

Mounting type

Surface-mount

Operating voltage

230 V

Switching capacity

200 W

Voltage (max.)

240 V

Switching capacity (LED)

150 W W

Switching capacity (light tubes)

200 VA

Twilight settings

2 - 1000 lx

Time settings

5 sec to 30 min

Factory colour

Grey

IP54

Length

82 mm

Width

72 mm

Height

67 mm

Dim

(L x W x H) 82 x 72 x 67 mm

Weight

0.199 kg

Voltage (min.)

220 V

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2573590 Steinel 066048 Surface-mount PIR motion detector 180 ° Grey IP54

User & Safety Instructions

User & Safety Instructions 2573590 Steinel 066048 Surface-mount PIR motion detector 180 ° Grey IP54

Warranty Terms

Warranty Terms 2573590 Steinel 066048 Surface-mount PIR motion detector 180 ° Grey IP54

Description

Light up your eyes. If you do not have a hand free. You come back from shopping and load beverage crates from your car. Bring the purchases to the storeroom in full. Safe and convenient, the IR 180 AP easy switches on and off the light without touching and automatically as soon as you leave the room. The intelligent switch is particularly suitable for corridors, kitchens, guest toilets or other utility rooms. By the way, the assembly is extremely intelligent. You can easily replace your conventional switches, whether they are 2 or 3-wire installations. Switches all bulbs.

This text is machine translated.

Features

  • Surface-mounted motion detector, 200 W

Scope of delivery

  • Sensor moduleCase cover

More interesting products

(*All information is plus legal VAT)