• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5251904 Ceiling, Structure Ceiling-mount motion detector 360 ° Relay White

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

357 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Ceiling-mounted PIR motion sensor, TUYA

  • Switches up to 2000W
  • Dim and switch lights on/off remotely via mobile app
  • Easy configuration via mobile app

Our service for you

  • A blue square with a white house symbol. Wavy lines are located in the top right, symbolising connectivity.

Technical specifications

  • Detection range: Near (50%), Medium (75%), Far (100%) (selection)Detection distance: Max. 8 m (<24 °C)Time delay: 5 s - 60 min (adjustable) Micro brightness duration: 1 min - 8 hours (adjustable)Micro brightness Dimming level: Sensor mode: 1% - 30% (selectable), Manual mode: 1% - 100% (selectable)Ambient light: Dark (5LUX), 10LUX, evening (50LUX), 150LUX, day (2000LUX) (adjustable)Installation height 2.2 - 4 m.Wi-Fi frequency: 2.4 GHz Wi-Fi standard: IEEE 802.11 b/g/n.
Product type

Ceiling-mount motion detector

Detection angle

360°

8 m

Used at

Indoors

Mounting type

Ceiling

Structure

Operating voltage

230 V AC

Contact type

Relay

Switching capacity

2000 W

Switching capacity (energy saving bulbs)

1000 W

Switching capacity (light bulbs)

2000 W

Switching capacity (LED)

1000 W

Factory colour

White

Height

25 mm

(Ø)

115 mm

Dim

(Ø x H) 115 mm x 25 mm

Weight

110 g

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2625952 Sygonix SY-5251904 Ceiling, Structure Ceiling-mount motion detector 360 ° Relay White

Warranty Terms

Warranty Terms 2625952 Sygonix SY-5251904 Ceiling, Structure Ceiling-mount motion detector 360 ° Relay White

Description

With the clever "all-round detection" it does not matter from which direction you enter the detection range of this PIR detector. Within up to 8 m and a detection angle of 360°, the connected lamp is always reliably switched on, whereby the lighting duration can be set individually. This motion detector is therefore ideal for corridors and stairwells.

This text is machine translated.

Features

  • Infrared motion sensor
  • For incandescent lamps, energy-saving lamps and LEDs
  • Detection angle: 360º
  • Detection range:max. 8m
  • Standby dimming function

Scope of delivery

  • Wi-Fi & Bluetooth sensor
  • 2x Screws
  • 2x Dowels
  • User manual

More interesting products

(*All information is plus legal VAT)