• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-5836536 Wall PIR motion detector 360 ° Relay Dark grey IP54

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

179 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIR motion sensor, 360°, IP54

  • Switches up to 1200W
  • Coverage angle: 360º
  • Detection distance: max. 8m

Our service for you

Technical specifications

Product type

PIR motion detector

Detection angle

360°

8 m

Used at

Indoors

Outdoors

Mounting type

Wall

Operating voltage

230 V AC

Contact type

Relay

Voltage (max.)

240 V AC

Switching capacity (energy saving bulbs)

600 W

Switching capacity (light bulbs)

1200 W

Switching capacity (LED)

600 W

Standby current consumption

0.5 W

Twilight settings

3-2000 lx

Time settings

10s - 15 min

Factory colour

Dark grey

IP54

Length

90 mm

Width

58 mm

Height

111 mm

Dim

(L x W x H) 90 x 58 x 111 mm

Weight

130 g

Voltage (min.)

220 V AC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2918268 Sygonix SY-5836536 Wall PIR motion detector 360 ° Relay Dark grey IP54

Warranty Terms

Warranty Terms 2918268 Sygonix SY-5836536 Wall PIR motion detector 360 ° Relay Dark grey IP54

Description

The motion detector is used for detecting motion in indoor and outdoor areas. It can be installed easily in entrance areas, driveways or in staircases. It is protected according to IP54.
To illuminate certain points optimally, connect the motion detector to a light, for example. The lamp is switched on or off automatically via the built-in PIR sensor. The sensors respond to temperature changes within the detection range. This is the case, for example, if a person or an animal with a temperature different from the ambient temperature enters the detection area.

This text is machine translated.

Features

  • Infrared motion sensor
  • For incandescent lamps, energy-saving lamps and LED lights
  • With screwless connection terminals
  • IP54

Scope of delivery

  • Sensor
  • Corner mount
  • 2x Short screws
  • 2x Long screws
  • 2x Dowels
  • User manual

More interesting products

(*All information is plus legal VAT)