• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6408028 6 mm² Solarstecker (Stecker und Buchse) Cable length 3 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solar cable extension 6mm² / 3m with solar plug

  • Solar connector (male and female) extension cable
  • Cable type 6 mm²
  • Length 5 meters.

Our service for you

Technical specifications

  • Nominal voltage 1500 VDC
  • Rated current 40 A (6 mm²)
  • Protection class IP65/IP68 (1M, 1h)
Product type

Extension

Cable length

3 m

Cross section per core

6 mm²

Factory colour

Black/red

Cross section

6 mm²

Cable standard

H1Z2Z2-K 6mm²

Type A

Solar connector (plug)

Solar connector (socket)

Type B

Solar connector (plug)

Solar connector (socket)

Cable use

Solar system connection

Connector version

push-fit

Nominal current

40 A

Operating voltage

1500 V DC

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3204014 Sygonix SY-6408028 6 mm² Solarstecker (Stecker und Buchse) Cable length 3 m

User & Safety Instructions

User & Safety Instructions 3204014 Sygonix SY-6408028 6 mm² Solarstecker (Stecker und Buchse) Cable length 3 m

Warranty Terms

Warranty Terms 3204014 Sygonix SY-6408028 6 mm² Solarstecker (Stecker und Buchse) Cable length 3 m

Description

Set of 2 Sygonix solar extension cables, 3 m, suitable for connection to solar power systems.

This text is machine translated.

Scope of delivery

  • Red cable with Solar connector (plug on socket)
  • Black cable with Solar connector (plug on socket).

Hints

These connectors must be used in matching pairs/sets to ensure performance, compatibility, and safety.

What kind of Solar Power Cables & Leads are you looking for?

More interesting products

(*All information is plus legal VAT)