• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Fiat Abarth 1000TCR MB-01 1:10 RC model car Electric Road version RWD Kit

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:10 RC Fiat Abarth 1000TCR MB-01 lacquer

  • Pre-painted polycarbonate body with dummy motor and attached parts (headlights, mirrors and cowling)
  • Grippy radial tires at front and rear
  • Classical motor sports rims
  • MB-01 chassis with rear-wheel drive

Technical specifications

Product type

RC model car

Model craft type

Road version

Scale

1:10

Drive

RWD

Model version

Kit

Age category

14 years and over

Model

Fiat Abarth 1000TCR

Engine type

Electric

Motor type

540 er

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3089014 Tamiya Fiat Abarth 1000TCR MB-01 1:10 RC model car Electric Road version RWD Kit

Description

The Fiat Abarth 1000TCR Berlina Corsa won the class championship in the European Touring Car Challenge (ETC) 1968 and 1969 races. Compact, two-door, popular car, racing-tuned by Abarth on the basis of the Fiat 600. The car makes an ideal figure. With the help of the front and rear wing, a huge radiator cover integrated into the front bumper, and a hood that opens horizontally. The 4-cylinder in-line engine with a displacement of 982 cc delivered over 110 hp. The Abarth showed an achievement that came close to that of cars with large displacement. This is a kit for an electric, remote-controlled car that recreates this machine called "Little Dynamite". The small but powerful shape is realistically imitated from polycarbonate and the rear mounted motor consists of a separate plastic part, WAS gives it a high scalability Features a MB-01 chassis with a mid-engine and rear-wheel drive so you can enjoy a speedy ride.

This text is machine translated.

Scope of delivery

  • 2WD kit model, MB-01 chassis
  • Electr. Speed controller, 540 series electric motor
  • Painted body
  • Independent suspension
  • Spring strut front/back
  • Wheel base 3-fold adjustable
  • Decoration
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)