• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya TT-02 1:10 RC McLaren Senna TT-02 1:10 RC model car 4WD

1/15
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC McLaren Senna TT-02

  • Kit model in the scale of 1/10
  • Beginner-friendly TT-02 chassis - extremely robust
  • Enclosed 4WD four-wheel drive
  • A simple, stylised wrench icon on a white background, typically representing settings or tools.
  • 'Scale 1:10' is written in black on a white background.
  • Black and white sticker with the inscription 'Four-wheel Drive', indicating an all-wheel drive system.
  • 'Level' display with a scale from 'Beginner' to 'Pro'; four out of five bars are filled.

Technical specifications

Product type

RC model car

Chassis

TT-02

Scale

1:10

Drive

4WD

Age category

14 years and over

Model

McLaren Senna

Required accessories

Battery

Battery charger

2-channel radio system

Power steering

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2757649 Tamiya TT-02 1:10 RC McLaren Senna TT-02 1:10 RC model car 4WD

Description

1:10 RC McLaren Senna TT-02Tamiya presents the McLaren Senna, another super sports car on the TT-02 chassis.The proven TT-02 chassis serves as the basis for the 58711 Tamiya model in the scale 1:10. With this wheel base, ground clearance, track and gear ratio are adjustable in many ways and with the innumerable optional tuning parts the chassis can quickly become a racer. The 4WD drive with central shaft, double wishbones and struts on all four wheels ensure authentic driving behavior and great traction. The chassis base is designed to be extra smooth and the battery compartment takes up all common types of batteries. Optical highlight are the wheel drivers who have scheduled brake disc dummies.The enclosed body is unpainted and can be painted with the Tamiya polycarbonate colors.Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-)

This text is machine translated.

Features

  • Prototypical, unpainted polycarbonate body with polycarbonateLight insertsABS attachment parts: Side mirror and large rear wing10 Spoke rim with 26mm Wheelsincl. super smash bros. Foam bumper (51226)Independent front and rear suspensionElectronic drive controllerMany tuning parts optionally available

Scope of delivery

  • 4WD kit model, TT-02 chassis,Electr. Speed controller, 540-series torqueTuned motor, polycarbonate body with attached parts
  • Cardan drive
  • Spring struts, individual wheel suspension
  • Profile tires, tub-frame chassis
  • User manual.

System requirements

  • Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger, color for polycarbonate body (Tamiya PS-)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)