• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 4-215882-0 Edge connector (sockets) Total number of pins 40 No. of rows 2 1 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
40
Connector type
Edge connector, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 4-215882-0 Edge connector (sockets) Total number of pins 40 No. of rows 2 1 pc(s)

  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total no. of pins

40

Connector type

Edge connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Pins per row

20

Connection

Cut & Clip

Factory colour

Grey

Case material

PA

Manufacturer part #

4-215882-0

Content

1 pc(s)

Contact material

CuSn6

Width

55.4 mm

Height

14.2 mm

Length

7.3 mm

Type

215882-40

30

Dim

(L x W x H) 7.3 x 55.4 x 14.2 mm

Connector coating thickness

0.76 µm

Connector contact surface

Gold plated

Number of pins

40

RoHS-compliant

Yes

Connection

-

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 748133 TE Connectivity 4-215882-0 Edge connector (sockets) Total number of pins 40 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 748133 TE Connectivity 4-215882-0 Edge connector (sockets) Total number of pins 40 No. of rows 2 1 pc(s)

Description

Tested Cutting-terminal connector according to DIN 41651.

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)