• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5427 Endoscope Probe length: 5 m

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

USB-C® endoscope camera with light

  • Ideal for inspection of pipes drains and cavities
  • Perfect for car maintenance and repairs
  • Helps you find lost objects
  • Easy to use, even for beginners
  • Compact and easy to transport design
  • Versatile usage in the household trade and hobbies
  • Quick readiness for use without prior knowledge
  • Simplifies working in difficult to access places

Technical specifications

  • Resolution 1 MP / 25 frames per second
  • File format MP4 / JPG
  • View angle: 70°
  • Focus range 2 cm – 10 cm
  • Connector type USB-C
  • LED Dimmable, 8 pieces
Product type

Endoscope

Probe length

5 m

Endoscope features

LED lit

Display resolution

16 x 4 Pixel

IP67

Field of view

70°

Weight

180 g

Dim

(L x W x H) 500 x 2 x 1 cm

Length

500 cm

Width

2 cm

Height

1 cm

Type

TX-386

Ambient temperature

0 °C - 45 °C

Documents & Downloads

Datasheet

Datasheet 3742936 Technaxx 5427 Endoscope Probe length: 5 m

User & Safety Instructions

User & Safety Instructions 3742936 Technaxx 5427 Endoscope Probe length: 5 m

Description

The Technaxx USB C endoscope camera TX 386 enables precise insights at difficult to access places in the home or in the vehicle area. Thanks to the HD resolution you get clear pictures and videos that can be stored directly on your Smartphone. The integrated 8 dimmable LEDs ensure optimum illumination even in darkness during the focus range from 2 cm to 10 cm enables highly detailed close-ups. The 5 meter long semi-rigid cable offers an ideal combination of flexibility and stability so that the camera can be positioned specifically. With the practical accessories like magnetic hooks and mirrors, even small objects can be retrieved or difficult to view areas can be easily inspected. The easy Plug and Play function provides for a quick start-up without complex installation and is compatible with iOS and Android devices. The waterproof design means the camera is also suitable for demanding applications and offers reliable support for multiple applications.

This text is machine translated.

Scope of delivery

  • Endoscope camera TX 386
  • Adapter (magnet, hook, mirror, protection)
  • User manual

System requirements

  • IOS 9.0 or higher / Android 4.2 or higher

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)