• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-190 4989 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi, LAN IP-Compact camera;2304 x 1296 p;TechnaxxTX-190;4989Outdoors, Portable, Indoors, Fixed

  • Full HD video resolution 2304x1296 with max. 15fps;PIR motion detection up to ~8m with automatic recording;Large viewing angle 100° horizontal and 62° vertical;2x IR LED no lights (940nm) up to ~5m for optimum night vision;Battery powered, built-in rechargeable battery (up to 15 days)
  • This text is machine translated.

Technical specifications

  • Normal mode 2W / sleep mode 0.1W
Product type

CCTV camera

CCTV features

Saves footage on SD card

2-way communication

Battery-powered

Motion detector

IR LEDs

Speaker

Microphone

Camera type

Compact camera

Resolution (max.)

2304 x 1296 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Focal length

3,6 mm

Max. viewing angle hor.

100°

Vertical viewing angle

62°

App compatibility

Yes

Transfer type

Wi-Fi

LAN

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

5 m

Used at

Outdoors

Portable

Indoors

Fixed

Type

microSD card (up to 128 GB)

Width

66 mm

Height

48 mm

Depth

48 mm

Dim

(W x H x D) 66 x 48 x 48 mm

Weight

120 g

Enclosure material

ABS plastic

Factory colour

Black

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798176 Technaxx TX-190 4989 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

Information

Information 2798176 Technaxx TX-190 4989 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

Warranty Terms

Warranty Terms 2798176 Technaxx TX-190 4989 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

Description

Features

  • Image sensor 3MP 1/3" CMOSLens: F=3.6mm, fixed focusViewing angle: Horizontal 100°/ vertical 62°Min Illumination: Colour mode: 1 lux; night mode: 0.01 lux with 2x IR LEDIR range 5 m, 940nmVideo resolution: HD (2304x1296), liquid (640x360)Video frame rate / file format: 15fps / .TSAudio source: Built-in microphone with -38DB noise reductionAudio compression standard: G711A/AAC-8K16bitsSpeakers: 8Ω 2WWi-Fi: 2.4 GHz 802.11b/g/nWi-Fi security/ range WPA2 /max. 15mRadiated output power max.: 100mWMemory: Supports MicroSD(HC/XC) cards up to 128GB (FAT32/ exFAT) (class 10)File size: Night: B/W: 5-6MB/min (32 GB = 3 days continuous recording) / Day; Color: 6-7MB/min (32 GB = 3 days continuous recording)PIR motion detection: Distance: ~8m (open space) / angle: 120°PIR triggering time: 0.2 sPower consumption: Normal mode ≤ 2W / sleep mode ≤ 0.1WExternal charger: DC5V/1A (not included)Built-in lithium polymer battery 3.7V, 3200mAhOperating time: Up to 15 days (or up to 7 hours continuous recording - mixed day and night) depending on use and motion triggerStandby time: Up to 30 days (no use, no triggers)Charging time: Up to 5-7 hours (using a USB power adapter with DC5V/1A)

Scope of delivery

  • With 6 bits. USB power cable (1 m)
  • 3 screws & plugs
  • Tripod

System requirements

  • APP “Security Premium” iOS 13.0 or later
  • Android 10.0 or higher / EN, DE, FR, ES, IT, NL, SE, DK, NO, FI, CZ, PL (11-2022)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)