• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-192 4991 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Wi-Fi, LAN IP-Rotatable/tilting camera;2304 x 1296 p;TechnaxxTX-192;4991Outdoors, Fixed

  • Full HD video resolution 2304x1296Motion detectionCan be swivelled6 IR LED red light6 white LEDs
  • This text is machine translated.

Technical specifications

  • 4W (day) 8W (night)
Product type

CCTV camera

CCTV features

Pan-tilt function

2-way communication

IR LEDs

Motion detector

Speaker

Microphone

Camera type

Rotatable/tilting camera

Resolution (max.)

2304 x 1296 p

Sensor size

8.76 mm (1/2.9")

Sensor type

CMOS

Focal length

4 mm

Max. viewing angle hor.

86°

Vertical viewing angle

46°

App compatibility

Yes

Transfer type

Wi-Fi

LAN

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IR range (max.)

15 m

Used at

Outdoors

Fixed

Type

microSD card (up to 128 GB)

Width

170 mm

Height

155 mm

Depth

90 mm

Dim

(W x H x D) 170 x 155 x 90 mm

Weight

500 g

Enclosure material

ABS plastic

Aluminium/PVC

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2798179 Technaxx TX-192 4991 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

Information

Information 2798179 Technaxx TX-192 4991 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

Warranty Terms

Warranty Terms 2798179 Technaxx TX-192 4991 Wi-Fi, LAN IP CCTV camera 2304 x 1296 p

Description

Features

  • Image sensor 3MP 1/2.9" CMOSLens: F=4mm, fixed focusViewing angle: Horizontal 86°/ vertical 46°Min Illumination: Color mode: 0.05lux; night mode: 0lux with 6x IR LED or 6x white LEDIR range ~15m; IR 850nm, white 4W, 200lm, 6000KAngle of rotation: Horizontal: 0-355°; vertical: 0-90°Video resolution: HD (2304x1296), liquid (640x360)Video frame rate / file format: 20fps / .TSAudio source: Built-in microphoneAudio compression standard: G711A/AAC-8K16bitsSpeakers: 8Ω 2WWi-Fi: 2.4 GHz 802.11b/g/nWi-Fi security/ range WPA2 /max. 30mRadiated output power max.: 100mWMovement detection: Distance: ~15m (open room)Memory: Supports MicroSD(HC/XC) cards up to 128GB (FAT32/ exFAT) (class 10)Size of files: Night; B/W: 2-4MB/min (32GB = 7 days continuous recording) / Day; Color: 3-5MB/min (32GB = 5 days continuous recording)Power consumption day ≤ 4W / night ≤ 8WMains adapter DC 12V/1A, hollow plug 5,5x2.1mmCable length 1.1mProtection class IP66Material: ABS plastic, aluminum metal"Full HD video resolution 2304x1296 with max. 20fps;Movement detection up to ~15m with automatic recording;Large viewing angle 86° horizontal and 46° vertical;Rotatable (355° horizontal and 90° vertical);6x IR LED red glowing (850nm) up to ~15m for B/W night view;6x white LED (4W, 200lm, 6000K°) ~15m for colored view at night;WiFi transmission range up to max. 30 m (open field);Use as an additional camera for TX-128 or as a stand-alone camera;Brilliant 1/2.9" CMOS color sensor (3MP);Free "Security Premium" APP for worldwide access [iOS and Android];Download footage via APP to your smartphone;Alarm function (push message) on your smartphone;Built-in microphone and speakers for 2-way communication;Supports MicroSD(HC/XC) cards up to 128GB (class 10) for local recordingH.264/H.265 video compression (for space-saving, high-quality recordings)"

Scope of delivery

  • With 6 bits. Mains adapter (1.1m)
  • 4 screws & plugs

System requirements

  • APP "Security Premium": IOS 13.0 or higher
  • Android 10.0 or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)