• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tektronix MSO24 2-BW-200 Digital 200 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5,085.00 / piece)
€ 5,085.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

Oscilloscope, 4 CH, 200MHz

  • 200 MHz
  • No. of analogue inputs 4

Technical specifications

Product type

Digital

Bandwidth

200 MHz

Channel sample rate

1.25 GS/s

Resolution

8 Bit

Screen size

10.1 inch

Oscilloscope features

Mixed signal (MSO)

No. of analogue inputs

4

Manufacturer's standards (no certificate)

Power supply (details)

230 V AC

Dim

(L x W x H) 344 x 210 x 40.4 mm

Weight

1800 g

Display

1280 x 800 p

Width

210 mm

Height

40.4 mm

Length

344 mm

Type

MSO24 2-BW-200

Documents & Downloads

Datasheet

Datasheet 2585643 Tektronix MSO24 2-BW-200 Digital 200 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2585643 Tektronix MSO24 2-BW-200 Digital 200 MHz 1.25 GS/s 8 Bit Mixed signal (MSO) 1 pc(s)

Description

Compact, versatile oscilloscope for daily troubleshooting. With a capacitive touch screen and an extremely intuitive user interface specially designed for touch, the MSO Series 2 is part of Tektronix' award-winning next-generation oscilloscopes family. The common user interface and programmatic interface make it easy to use all Tektronix next-generation oscilloscopes. An extensive catalog of compatible probes and a rounded accessory program make the MSO Series 2 the most powerful and versatile device in its class, suitable for a wide range of applications.Intuitive touch screen with simplified control panel. The MSO Series 2 offers the same award-winning user interface as Tektronix' top-of-the-line oscilloscopes and supports touch interactions you expect from a touch-enabled consumer device. The simplified front panel contains the most important buttons and buttons with color-coded LED ring lights, which enable quick access and easy setting of the most commonly used device settings.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6,054.00*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)