• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Telegärtner 100023196 RJ45 module Keystone CAT 6A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telegärtner CAT 6A Keystone universal module 568A design-enabled

  • Module with connection colour code T568A
  • Universal, world wide available installation for mounting cutouts of 19.3 x 14.7 mm
  • Fully shielded two-piece zinc die-cast housing module
  • Suitable for POE+ (Power over Ethernet)
  • Symbol image for Telegärtner 100023196 RJ45 module Keystone CAT 6A 1 pc(s)

Technical specifications

Compatible with

Keystone

Product type

RJ45 module

CAT 6A

Mating direction

180°

Tool-free installation

Yes

Documents & Downloads

Datasheet

Datasheet 986386 Telegärtner 100023196 RJ45 module Keystone CAT 6A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 986386 Telegärtner 100023196 RJ45 module Keystone CAT 6A 1 pc(s)

Description

The Telegärtner Universal-Modul is designed for a pure connection to the cabling standard EIA/TIA 568 A. The consistent use of this module when installing your network reduces to a minimum the error sources. The quality module is suitable for installation in all network components with an installation dimension for mounting cut-outs of 19.3 x 14.7 mm. The installation is without any tools. The Universal-Modul is enabled for PoE-installations (Power over Ethernet). The universal module is design compatible.

This text is machine translated.

Features

  • Class EA 90 m permanent link according to ISO/IEC 11801:2002 + A2:2010 with test certificate of independent test laboratory
  • IDC terminals for connection of solid and stranded conductors (AWG 26/1-22/1 and 0.4 to 0.64 mm, AWG 27/7-22/7 or 0,46 -0,76mm)
  • Pluggable earth connection according to DIN 46342-1, 6.3 mm
  • 2-fold strain relief, separate shield contact
  • Intersection-free arrangement of the pairs
  • Coding possibility by colour, adaptable, dust-hinged lid
  • Suitable for POE+ (Power over Ethernet)

Scope of delivery

  • Telegärtner Universal-Modul
  • Cable ties.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 15.48*

What kind of Keystone & E-DAT Modules are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)