• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teltonika TRB500 Router Gigabit LAN (1 Gbps)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Teltonica TRB500 gateway, 5G

  • Hardware
  • CPU: Single core ARM Cortex A7, 1.5 GHz
  • Flash memory 512 MB
  • RAM: 256 MB
  • SIM: 1x SIM slot (Mini SIM - 2FF), 1.8 V/3 V
  • Antenna connections: 4x SMA for mobile radio
  • Status LEDs 3 x connection type status LEDs, 3 x connection strength LEDs, 2x LAN status LEDs, 1x Power LED
  • Operating System : RutOS (OpenWrt-based Linux operating system)

Technical specifications

  • 5G sub-6 GHz SA/NSA 2.1/3.3 Gbps DL (4x4 MIMO), 900/600 Mbps UL (2x2) 4G (LTE) - LTE CAT 20 2.0 Gbps DL, 200 Mbps UL 3G - 42 Mbps DL, 5.76 Mbps UL
  • Power option: 4-pin power connector, 9-30 VDC
  • Ethernet: 1x 10/100/1000 Mbps Ethernet connection
  • Inputs/outputs: At 4-pin socket: 1x digital input, 1x digital open collector output
  • Others: 1x Micro-USB-Slave, 1x Earth screw
  • Status-LEDs: 3x connection type status-LEDs, 3x connection strength LEDs, 2x LAN-Status-LEDs, 1x Power-LED
  • Operating temperature: -40°C to + 75°C.
  • Housing: Aluminium housing, DIN-rail (mounted on both sides), flat positioning surface
Product type

Router

Type

TRB500

Interfaces

Gigabit LAN (1 Gbps)

Weight

241 g

Width

100 mm

Height

30 mm

Length

93.4 mm

Factory colour

Silver (metallic)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2865645 Teltonika TRB500 Router Gigabit LAN (1 Gbps)

User & Safety Instructions

User & Safety Instructions 2865645 Teltonika TRB500 Router Gigabit LAN (1 Gbps)

Description


TRB500 - Industrial 5G gateway
The TRB500 Gateway is a compact, energy-efficient industrial gateway with one Gigabit Ethernet interface and two configurable I/Os that enable high-level customization and deployment of a variety of scenarios.

This device enables 5G network speeds with ultra-low latency for mission-critical infrastructures and a high data throughput, which is ensured by 4 external antennas that enable the use of 4x4 MIMO.

TRB500 comes with the RutOS operating system, which provides advanced security features and compatibility with Teltonikas Remote Management System (RMS) for optimized remote management and monitoring functions of large device fleets.

This text is machine translated.

Scope of delivery

  • Includes power supply
  • 4 x mobile antennae
  • Micro USB cable
  • Ethernet cable
  • Sim adapter kit
  • QSG

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 453.99*

What kind of Wi-Fi Cards & Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)