• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

tesa 77764 Adjustable adhesive nail White Content: 2 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjustable adhesive nail

  • Adjustable adhesive nail for smooth, firm surfaces, e.g. tilesHolds objects up to 3 kg per nail (6 kg at two nails)Removable without any traceReusable with new adhesive strips, only use the replacement adhesive strips for tiles and metal

Technical specifications

Product type

Self-adhesive nail

Factory colour

White

Material

Polystyrene

Holding force

3 kg

Content

2 pc(s)

Features

for tiles

for metal surfaces

detachable

adjustable

Series

tesa self-adhesive nail

Type

77764

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1486919 tesa 77764 Adjustable adhesive nail White Content: 2 pc(s)

Description

Removable, reusable and easily adjustable, the tesa® Adjustable Adhesive Nail for Tiles & Metal 3 kg makes mounting non-flat backed items on smooth and solid indoor surfaces seriously simple. Each nail holds up to 3 kg safely, and of course two of them can hold up to 6 kg. You won’t need any tools and you won’t cause any damage to your surfaces, either.How to use – Step by step1. Clean away any dust and grease with a cloth and some silicone-free detergent or alcohol. The surface must be dry before application.2. Apply the Adhesive Strip vertically to your clean surface first, then press down firmly all over for at least five seconds.3. Take off the strips’ cover foil and carefully align each nail with the top edge of each strip. Make sure the heads of the nails are at the top. Next fold the nail down onto the adhesive area directly above the red line. 4. Slide the red toggle up to unlock the nail head, adjust it to the desired position, then lock the head in place.Hassle-free, reversible wall-mountingThe tesa® Adjustable Adhesive Nail for Tiles & Metal 3 kg has been designed for situations where traditional methods like drilling are likely to cause cracks, chips or damage to the surface in question. You won’t need any tools at all because everything you need to mount your object is included in the pack. Adjustable Adhesive Nails provide you with a smart, quick and simple way to hang spice racks, pictures or other non-flat backed objects - and because they’re adjustable you can be sure that everything you’re mounting is going to be perfectly aligned.Simple to use, and to remove…To remove the Adjustable Adhesive Nail, make sure you have a firm grip on the nail head with one hand and grab the exposed tab with the other hand. Stretch the strip down, parallel to the wall. Without pressing the nail onto the surface, pull it straight down towards the floor - not away from the surface or diagonally. It is this stretching motion that releases the thousands of tiny bonds that make up the adhesive surface.Reuse them again and againThis Adjustable Adhesive Nail can be reused as often as you like, so it’s good for the environment as well as your wallet and walls. Just pick up the relevant refill pack of tesa® Adhesive Strips for Tiles & Metal from your tesa® Smart Mounting System retailer.For solutions to mount on wallpaper, plaster, wood, brick or concrete and other surfaces, please use the tesa® Product Finder and refer to our other tesa® Smart Mounting Solutions.Not suitable for any non-stick materials.

Scope of delivery

  • 2 adhesive nail

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.98*

What kind of Adhesive Hooks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)