• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy 62901000 Endoscope Probe diameter: 6 mm Probe length: 2 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Endoscope

Probe diameter

6 mm

Probe length

2 m

Endoscope features

LED lit

Display resolution

1920 x 1080 Pixel

Camera resolution

1920 x 1080 Pixel

Field of view

70°

Weight

250 g

Dim

(L x W x H) 12 x 17.5 x 3 cm

Length

12 cm

Width

17.5 cm

Height

3 cm

Type

TV 280

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2885792 Testboy 62901000 Endoscope Probe diameter: 6 mm Probe length: 2 m

User & Safety Instructions

User & Safety Instructions 2885792 Testboy 62901000 Endoscope Probe diameter: 6 mm Probe length: 2 m

Description

The mobile endoscope camera TV 280 possesses a 4.3"-LCD monitor with control keys and a two-meter long flexible cable, which retains its shape. Thus, it is Ideal suitable for exploring inaccessible places - thanks to adjustable brightness and LED-lighting even under poor light conditions. Wet environments present no problem for the TV 280, because it is protected against moisture.

This text is machine translated.

Features

  • Endoscope camera with LCD-Display
  • Removable, semi-rigid cable
  • With a 4.3" Full HD display for real-time viewing
  • Photos and videos of the examination can be taken
  • Integrated 8 LEDs with adjustable brightness levels
  • LED flashlight
  • Various Cable lengths possible
  • IEC/EN 61010-1 (DIN VDE 0411)

Scope of delivery

  • Bag
  • 2 m cable
  • Hooks
  • Holding magnet
  • Mirror attachment
  • SD card

What kind of Endoscope Cameras are you looking for?

More interesting products

(*All information is plus legal VAT)