

0 V
Clamp meter
600 V
0 V
600 V
150 A
0 A
150 A
400 Ω - 40 MΩ
40 nF - 40 mF
True RMS
2x 1.5 V batteries type AAA
213 mm
62 mm
38 mm
250 g
Manufacturer's standards (no certificate)
CAT III 600 V
AC/DC
AC
TV 217
Digital
4000
(L x W x H) 38 x 62 x 213 mm
incl. bag
27 mm
yes
Datasheet 2885783 Testboy TV 217 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000
User & Safety Instructions 2885783 Testboy TV 217 Clamp meter Digital incl. bag CAT III 600 V Display (counts): 4000
€ 677.99*
The necessary accessories are required to use the article as described.