• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TinkerForge Wallbox Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi, Password

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,095.00 / piece)
€ 1,179.00
-7 %
€ 1,095.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Warp 2 Charger Smart 11 kW 5M

  • Built-in DC protectionWLAN, LAN interface

Technical specifications

Product type

Wallbox

Authorisation

RFID

Wi-Fi

Password

Charger connectors

Type 2

Charging current

16 A

No. of ports

1

Charging capacity

11 kW

No. of phases

3-phase

Nominal voltage

230 V

400 V

Cable length

5 m

IP54

Certification marks

EN 618511

Factory colour

Silver

Length

95 mm

Width

280 mm

Height

215 mm

Weight

8 kg

Documents & Downloads

Datasheet

Datasheet 2527625 TinkerForge Wallbox Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi, Password

User & Safety Instructions

User & Safety Instructions 2527625 TinkerForge Wallbox Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi, Password

Conformity certificate

Conformity certificate 2527625 TinkerForge Wallbox Type 2 16 A No. of ports 1 11 kW RFID, Wi-Fi, Password

Description

With the WARP2 Chargers, Tinkerforge offers open source wallboxes for charging electric and hybrid vehicles. Both the development (hardware and software) and the production takes place in Germany.The WARP2 Charger Smart 11 kW Wallbox is only 28 x 21.5 x 9.5 cm small, but has a very stable glass fiber reinforced polyester housing with thick wall. The front of the Wallbox is made of 1.5 mm thick stainless steel. The Wallbox is modular, so that the contactor can be replaced easily and cost-effectively at any time in the event of a defect (wearing part).The Wallbox can be accessed and configured via WLAN or LAN. Charging can be enabled via NFC (RFID). Various NFC cards or tags can be taught in.Via MQTT or HTTP interface, the Wallbox can be controlled remotely and integrated into other systems.Durable:High-quality components for long life (e.g. 63 A contactor)Components can be replaced individuallySecure:6 mA DC fault current detection integratedEach Wallbox is individually tested. Test report is enclosed with each Wallbox. Meets the standard DIN EN 618511Automatic earthing monitoring, voltage testing, protection monitoringControl electronics protected via changeable fine-wire fusesNetworked:Can be controlled remotely via MQTT and HTTP interfaceIntegration into smart home solutions such as openHAB, ioBroker, FHEM etc. possibleInterfaces for various programming languages availableLAN or WLAN (client or access point)WARP2 Chargers have open interfaces and are open source! Very close to the wishes of THE WARP community, the software is constantly being developed further:The charging performance can be configured time-dependant via the web interface.It is possible to operate several wallboxes at one power connection. The wall boxes ensure via WLAN that the power supply is not overloaded. Thanks to the networking via WLAN, the wallboxes can be positioned very freely.PV excess charge:The power of the Wallbox can be reduced to 6 A in 1 mA steps either manually via the web interface or via the open MQTT interface. The implementation of a photovoltaic surplus load is thus possible. WARP2 Charger is supported by the open source loading solution EVCC.

This text is machine translated.

Features

  • Release via NFC (RFID)Load management between several WARP Wallboxes possible without additional hardwarePV surplus charging possible via additional module in Q1 2020IP54 (suitable for outdoor use)Open Source, German Community, Made in Germany, open interfaces.

What kind of Electric Vehicle Charging Stations are you looking for?

More interesting products

(*All information is plus legal VAT)