• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK Festa FS352G Festa FS352G Network switch 52 ports 104 Gbit/s

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart managed PoE switch with simple operation, no IT knowledge required

  • 48x Gigabit RJ45 ports and 4x Gigabit SFP slots
  • Free central cloud management via the Festa APP or the Web
  • Simple setup and use
  • Zero-touch provisioning (ZTP) and self-organizing network (SON)
  • Complete SMB-Lite Festa Ecosystem, Small Business Ideal, Home Offices, Cafes, Retail, Prosumers, advanced consumers and large households
  • Static routing, VLAN, ACL, and IGMP snooping
  • Fanless design for noiseless operation
  • Elegant metal housing and rack-mounted design

Technical specifications

Product type

Network switch

LAN transfer rate

10 MBit/s

100 MBit/s

1000 MBit/s

Transfer rate

104 Gbit/s

Ethernet ports

48

SFP ports

4 x

10/100/1000 Mbps ports

48 x

Power supply (LOV)

mains-powered

Weight

6.76 kg

Width

440 mm

Height

44 mm

Depth

220 mm

Type

Festa FS352G

Interfaces

RJ45

Port

52 ports

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338285 TP-LINK Festa FS352G Festa FS352G Network switch 52 ports 104 Gbit/s

Description

Festa combines professional networking with user-friendly usability. Our free cloud-based central management is accessible via the Festa APP or the Web Interface (browser) and provides essential features for small businesses without the complexity required for larger networks.
Discover a 48-port Smart managed PoE switch that is very easy to use. You don't need IT skills.

This text is machine translated.

Features

  • Free centralized management via cloud
  • Festa APP for easy setup and management
  • No fan
  • 104 Gbps switch capacity
  • 48x 10/100/1000 Mbps RJ45 ports (Auto negotiation/Auto MDI/MDIX)
  • 4x Gigabit SFP slots
  • Layer 2 and Layer 2+ functions
  • Many management functions, such as Auto Topology
  • Multi-site management

Scope of delivery

  • Fesa FS352G switch
  • Power Cables
  • User manual
  • Mounting kit, rubber feet

System requirements

  • Microsoft® Windows® 98SE, NT, 2000, XP, Vista™ or Windows 7/8/10/11, MAC® OS, NetWare®, UNIX® or Linux.

More interesting products

(*All information is plus legal VAT)