115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
86 V AC
24 V DC
85 - 264 Vac, 85 - 375 V DC
265 V AC
2.5 A
2.5 A
60 W
Adjustable
1
24 V DC
1 x
Screw terminal
(W x H x D) 45 x 75 x 100 mm
270 g
28 V DC
24 V DC
70 °C
-10 °C
TCL 060-124
1 pc(s)
Adjustable voltage output
45 mm
75 mm
TCL 060-124
100 mm
60 W
Screw terminal
60 W
2.5 A
Certified by EU Garan
Datasheet 510945 TracoPower TCL 060-124 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Datasheet 510945 TracoPower TCL 060-124 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 510945 TracoPower TCL 060-124 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 510945 TracoPower TCL 060-124 Rail mounted PSU (DIN) 24 V DC 2.5 A 60 W No. of outputs:1 x Content 1 pc(s)
€ 312.97*
The necessary accessories are required to use the article as described.