115 V/AC
230 V/AC
85 - 375 V/DC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
48 V DC
85 - 264 Vac, 85 - 375 V DC
264 V AC
1.25 A
1.25 A
60 W
Adjustable
1
48 V DC
1 x
Screw terminal
(W x H x D) 45 x 75 x 100 mm
270 g
56 V DC
48 V DC
70 °C
-10 °C
TCL 060-148
1 pc(s)
Adjustable voltage output
Surge protection
45 mm
75 mm
TCL 060-148
100 mm
60 W
Screw terminals
1.25 A
Certified by EU Garan
Datasheet 515328 TracoPower TCL 060-148 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)
Datasheet 515328 TracoPower TCL 060-148 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 515328 TracoPower TCL 060-148 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)
Warranty Terms 515328 TracoPower TCL 060-148 Rail mounted PSU (DIN) 48 V DC 1.25 A 60 W No. of outputs:1 x Content 1 pc(s)