AC/DC PSU (print)
264 V AC
8 A
8 A
90 V AC
(W x H) 64 mm x 25 mm
3.3 V DC
26.4 W
1 x
3.3 V
8000 mA
-25 to +60 °C
3000 V AC
64 mm
25 mm
Max 1.5 %
TML 40103
85 - 264 V AC
max. ±0.3 %
Certified by EU Garan
Datasheet 3370029 TracoPower TML 40103 AC/DC PSU (print) 3.3 V DC 8 A 26.4 W
Datasheet 3370029 TracoPower TML 40103 AC/DC PSU (print) 3.3 V DC 8 A 26.4 W
User & Safety Instructions 3370029 TracoPower TML 40103 AC/DC PSU (print) 3.3 V DC 8 A 26.4 W
Warranty Terms 3370029 TracoPower TML 40103 AC/DC PSU (print) 3.3 V DC 8 A 26.4 W