

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Kill switch
+ kill switch
Turn
Arrow symbol
None
1 breaker
1 maker
Red
Type C CEE 7/16 plug 2.8 mm
SPST-NO, SPST-NC
16 mm
0.5 - 5 mm
latch
30.8 mm
200000 cycles
250 V AC
3 A
-25 °C
+55 °C
IP40
LAS1-BY-11TSA
1 pc(s)
Yes
16 mm
250 V AC
5 A
LAS1-BY-11TSA
Flat plug, 2.8 x 0.5 mm
30.8 mm
-25 - +55 °C
Datasheet 704722 TRU COMPONENTS LAS1-BY-11TSA Kill switch 250 V AC 3 A 1 breaker, 1 maker IP40 1 pc(s)
User & Safety Instructions 704722 TRU COMPONENTS LAS1-BY-11TSA Kill switch 250 V AC 3 A 1 breaker, 1 maker IP40 1 pc(s)
The necessary accessories are required to use the article as described.