
Image similar
LED set
Green
24 V DC
20 mA
3 mm
100 mcd
568 nm
572 nm
30°
Diffused
Tinted
LED 3 mm
InGaAIP
Circular
(Ø) 3 mm
-30 °C
+85 °C
3 mm
Yes
25 pc(s)
Datasheet 2102594 TRU COMPONENTS T1810O097 LED set Green Circular 3 mm 100 mcd 30 °
User & Safety Instructions 2102594 TRU COMPONENTS T1810O097 LED set Green Circular 3 mm 100 mcd 30 °