
Highlights & Details
Varta LITHIUM Cylindrical CR1/2AA Blister 1
- High energy density
- Reliable and long service life
- Optimized for highest performance
Technical specifications
- Temperature range: -55 - +75 °C
- Size
CR 1/2 AA
- Product type
Non-standard battery
- Technology
Lithium
- Voltage
3 V
- Capacity (mAh, Ah)
950 mAh
- Height
25.2 mm
- (Ø)
14.75 mm
- Weight
0.009 kg
- Content
1 pc(s)
- Type
LITHIUM Cylindr. CR1/2AA Bli 1
- Rechargeable
No
- Dim
(Ø x H) 14.75 mm x 25.2 mm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2126987 Varta LITHIUM Cylindr. CR1/2AA Bli 1 Non-standard battery CR 1/2 AA Lithium 3 V 950 mAh 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2126987 Varta LITHIUM Cylindr. CR1/2AA Bli 1 Non-standard battery CR 1/2 AA Lithium 3 V 950 mAh 1 pc(s)
Information
Test Summary Report 2126987 Varta LITHIUM Cylindr. CR1/2AA Bli 1 Non-standard battery CR 1/2 AA Lithium 3 V 950 mAh 1 pc(s)
Conformity certificate
Conformity certificate 2126987 Varta LITHIUM Cylindr. CR1/2AA Bli 1 Non-standard battery CR 1/2 AA Lithium 3 V 950 mAh 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 12.78*
What kind of Batteries (Non-standard) are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































