• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vishay CNY 66 Optocoupler 4-pin. Plastic housing Type (misc.) Optocoupler with photo transistor output

1/2
Image similar
Product type
Opto-isolator - LED controller
Enclosure
DIP 4
Forward current I(F)
75 mA
Reverse voltage U(R)
5 V
Mounting type
Through-hole
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.99
-13 %
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vishay CNY 66 Optocoupler 4-pin. Plastic housing Type (misc.) Optocoupler with photo transistor output

Our service for you

Technical specifications

Type

CNY 66

Product type

Opto-isolator - LED controller

Enclosure

DIP 4

Manufacturer

Vishay

Manuf. code

VIS

UF typ.

1.25 V

Forward current I(F)

75 mA

Reverse voltage U(R)

5 V

Channels

1

Input type

DC

Output type

Transistor

Insulation voltage

13000 V DC

Operating temperature (min.)

+85 °C

Operating temperature (max.)

-55 °C

Mounting type

Through-hole

Forward voltage U(F) max

1.6 V

Slew rate

2.7 µs

Fall time

2.4 µs

Power output/channel

50 mA

Creepage distance

17 mm

Power (max) P(TOT)

250 mW

Voltage output (max.)

32 V

Current transfer ratio (min.)

50 %

Current transfer ratio (min.) - current reference

10 mA

Current transfer ratio (max.)

300 %

Collector-emitter saturation voltage (max.)

300 mV

Collector current

50 mA

RoHS-compliant

Yes

Content

1 pc(s)

Type

Optocoupler with photo transistor output

Output current (details)

50 mA

Casing

4-pin. Plastic housing

Documents & Downloads

Datasheet

Datasheet 187380 Vishay CNY 66 Optocoupler 4-pin. Plastic housing Type (misc.) Optocoupler with photo transistor output

More interesting products

(*All information is plus legal VAT)