Image similar
SFH617A-3
Opto-isolator - LED controller
DIP 4
Vishay
VIS
1.35 V
60 mA
6 V
1
DC
Transistor
5300 V RMS
+110 °C
-55 °C
Through-hole
1.65 V
2 µs
2 µs
50 mA
7 mm
150 mW
70 V
100 %
10 mA
200 %
400 mV
50 mA
Yes
1 pc(s)
Phototransistor/Single
DIP-4
Datasheet 153846 Vishay SFH617A-3 Optocoupler DIP-4 Type (misc.) Phototransistor/Single
User & Safety Instructions 153846 Vishay SFH617A-3 Optocoupler DIP-4 Type (misc.) Phototransistor/Single