• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivanco Laptop PSU 45 W 2.8 A Surge protection

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal power supply with switch for notebooks and netbooks, 45 watts

  • 9.5 V / 12 V / 14 V / 16 V / 18.5 V / 19 V / 20 V V / 2.8 A
  • 45 W Power
  • Suited for notebooks from Asus

Technical specifications

Product type

Laptop PSU

Type

VVITADAPT45WUN

for brands

Asus

replaces OEM PSU (laptop)

Ersatz für Originalnetzteile

45 W

Output voltage range

9.5 V / 12 V / 14 V / 16 V / 18.5 V / 19 V / 20 V V

Output current (max.) - rounded

2.8 A

Max. output current

2.8 A

PSU features

Surge protection

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473967 Vivanco Laptop PSU 45 W 2.8 A Surge protection

Description

Universal 45 W power supply, Ideal as a replacement for original power supplies or as a second power supply for use in the office or at home. Compatible with numerous laptop and netbook models thanks to the 10 accompanying connections and adjustable voltages.


Input voltage 100–240 V AC ~ 50–60 Hz
Maximum output power 45 W
Maximum output power: 2.8 A
10 interchangeable connections
ADJUSTABLE OUTPUT VOLTAGES 9.5 V / 12 V / 14 V / 16 V / 18.5 V / 19 V / 20 V
Protection against reverse polarity, overcurrent, short circuit, overvoltage and overload
Compatible with a wide range of brands: Asus, BenQ, Compaq, Dell, Fujitsu Siemens, HP, IBM, LG, Lenovo, Samsung Sony, Toshiba and others

This text is machine translated.

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)