• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek FD9389-HTV LAN IP CCTV camera 2560 x 1920 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: Yes
  • Automatic IR cut-off filter :no.
  • Audio input: Yes
  • Audio output: no.
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
  • Aperture control: Fixed aperture
Product type

CCTV camera

CCTV features

Saves footage on SD card

Motion detector

Motorized lens

IR LEDs

Camera type

Dome camera

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

80°

Vertical viewing angle

60°

Transfer type

LAN

Used at

Outdoors

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341055 Vivotek FD9389-HTV LAN IP CCTV camera 2560 x 1920 p

User & Safety Instructions

User & Safety Instructions 2341055 Vivotek FD9389-HTV LAN IP CCTV camera 2560 x 1920 p

Description

The VIVOTEK FD9389 series is a H. 265 dome IP camera with 30 frames per second at a resolution of 2560x1920 pixels. VIVOTEK's WDR technology and SNV allows you to capture superb quality images in both high contrast and low light environments. VIVOTEK's Smart Stream III technology coupled with the H.3.1 compression method significantly reduces bandwidth consumption while maintaining quality.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.