• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek MS9321-EHV LAN IP CCTV camera 7680 x 2560 p

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution 20 MPX
  • Remote optical zoom: no.
  • Automatic IR blocking filter: Yes
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
  • Aperture control: Fixed aperture
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

7680 x 2560 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Transfer type

LAN

Used at

Outdoors

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341022 Vivotek MS9321-EHV LAN IP CCTV camera 7680 x 2560 p

User & Safety Instructions

User & Safety Instructions 2341022 Vivotek MS9321-EHV LAN IP CCTV camera 7680 x 2560 p

Description

VIVOTEK MS8391-EV, multi-sensor network camera with 4 x 5MP resolution, PoE+ and 180° panorama for outdoor use including integrated CYBER SECURITY functions!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.