• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek MA9321-EHTV LAN IP CCTV camera 2048 x 1536 p

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution 20 MPX
  • Automatic IR cut-off filter :no.
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
  • Iris control: Fixed iris
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Dome camera

Resolution (max.)

2048 x 1536 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

88.8°

Vertical viewing angle

59.8°

Transfer type

LAN

Used at

Outdoors

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341030 Vivotek MA9321-EHTV LAN IP CCTV camera 2048 x 1536 p

User & Safety Instructions

User & Safety Instructions 2341030 Vivotek MA9321-EHTV LAN IP CCTV camera 2048 x 1536 p

Description

The VIVOTEK MA9321-EHTV IP camera is a versatile solution with a total resolution of 20 MP. The camera is equipped with 4x 1/2.7" sensors and 4x varifocal lenses. Each lens is individually adjustable and can monitor four areas completely independantly. This significantly reduces the number of cameras and installation time. In addition, the IP66 and IK10-certified housing protects against rain, dust, vandalism and manipulation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.