• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek IB9365-EHT (12-40MM) LAN IP CCTV camera 1920 x 1080 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 2 MPX
  • Remote optical zoom: Yes
  • Automatic IR blocking filter: Yes
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

1920 x 1080 p

Sensor size

12.7 mm (1/2")

Sensor type

CMOS

Max. viewing angle hor.

100°

Transfer type

LAN

Used at

Outdoors

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341046 Vivotek IB9365-EHT (12-40MM) LAN IP CCTV camera 1920 x 1080 p

User & Safety Instructions

User & Safety Instructions 2341046 Vivotek IB9365-EHT (12-40MM) LAN IP CCTV camera 1920 x 1080 p

Description

VIVOTEK IB9365-EHT bullet-IP camera is ideal for outdoor use. The camera is prepared against extreme weather conditions, offers additionally integrated CYBER SECURITY and smart motion detection functions. Operating temperature -50°C to 50°C (starting temperature -40°C to 50°C)

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.