• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek IB9387-EH LAN IP CCTV camera 2688 x 1520 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: no.
  • Automatic IR cut-off filter :no.
  • Audio input: Yes
  • Audio output: Yes
  • Digital input: Yes
  • Digital output: Yes
  • Motion detection: Yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

2688 x 1520 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

76°

Vertical viewing angle

56°

Transfer type

LAN

Used at

Outdoors

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341045 Vivotek IB9387-EH LAN IP CCTV camera 2688 x 1520 p

User & Safety Instructions

User & Safety Instructions 2341045 Vivotek IB9387-EH LAN IP CCTV camera 2688 x 1520 p

Description

VIVOTEKs IB9387 is a bullet IP outdoor camera that provides up to 30 fps at a resolution of 2560x1920 pixels and is capable of capturing high-quality images, regardless of whether they are high-contrast or low-light environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.