• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vivotek IB9380-H LAN IP CCTV camera 2560 x 1920 p

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Resolution: 5 MPX
  • Remote optical zoom: no.
  • Automatic IR cut-off filter :no.
  • Audio input: no.
  • Audio output: no.
  • Digital input: no.
  • Digital output: no.
  • Motion detection: Yes
Product type

CCTV camera

CCTV features

Saves footage on SD card

Camera type

Bullet camera

Resolution (max.)

2560 x 1920 p

Sensor size

9.4 mm (1/2.7")

Sensor type

CMOS

Max. viewing angle hor.

76°

Vertical viewing angle

59°

Transfer type

LAN

Used at

Outdoors

Weight

0.75

Factory colour

Multicolour

IP66

IK10

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2341071 Vivotek IB9380-H LAN IP CCTV camera 2560 x 1920 p

User & Safety Instructions

User & Safety Instructions 2341071 Vivotek IB9380-H LAN IP CCTV camera 2560 x 1920 p

Description

VIVOTEKs IB9380-H is a bullet IP network camera for outdoor use. With the 5 megapixel sensor, it delivers detailed videos with 2560 x 1920 pixels at 20 frames per second. In order to set the constantly changing conditions during day and night, the IB9380-H has built-in IR LEDs with a range of up to 30 meters and a very sensitive image sensor. The camera is able to deliver high quality images even in very poor lighting conditions.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.