
Highlights & Details
VOLTCRAFT BS-2000HD HD INSPECTIONS ENDOSCOPE
- 17.8 cm (7 Inch) HD color LCD screen with 1024x600 pixels
- Timestamp on image and videos
- Max. 1.5x zoom
- Hand-strip with two sets of snapshot/recording buttons
- Onscreen cable distance counter
Technical specifications
- Product type
Endoscope main unit
- Endoscope features
Auto image orientation
Auto-switch off
Battery indicator
Detachable screen
Digital zoom
Extensions (optional)
HDMI
High-resolution
Image function
Image rotation
Show more
- Display resolution
1024 x 600 Pixel
- Digital zoom
1.5 x
- Optical zoom
1.5 x
- Power supply (details)
100~240V AC IN, 15V/2.4A DC OUT
- Light source
LED Back Light
- Weight
1.32 kg
- Dim
(L x W x H) 26 x 16.3 x 7 cm
- Length
26 cm
- Width
16.3 cm
- Height
7 cm
- Type
BS-2000HD
- Ambient temperature
0 to 40 °C
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2250943 VOLTCRAFT BS-2000HD Endoscope main unit
Conformity certificate
Conformity certificate 2250943 VOLTCRAFT BS-2000HD Endoscope main unit
Warranty Terms
Warranty Terms 2250943 VOLTCRAFT BS-2000HD Endoscope main unit
Description
Look in the hidden
What does it look like inside? This question is answered clearly and quickly by the Voltcraft BS-2000HD inspection endoscope. The flexible gooseneck with the ergonomic handle finds its way even in difficult accessible corners and angles. Whether ventilation pipe, motor inner or roof lining - everywhere, where the eye has no insight, the endoscope brings light in darkness with adjustable LED brightness. And that in battery mode for up to 6 hours.
More observers, more details
The BS-2000HD also has other practical features on board for different application scenarios: For example, if you work in a team, you can connect an external display for additional observers. The zoom function and image rotation allow you to view the object from all sides. And if you prefer to evaluate the result at home, simply store pictures and videos on the accompanying 32 GB SD-card. In addition, cleaning accessories and a sturdy carrying case for outdoor use are included in the delivery.
This text is machine translated.
Features
- Adjustable LED brightness
- Battery operation time: up to 6 hours
- Video output to external display
- Save images and videos to SD card
- Ergonomic handle
- Flexible gooseneck
- Rotating image
- Zoom function
Scope of delivery
- HD Videoscope
- AC/DC power adapter
- VGA adapter cable
- USB type A to mini cable
- 32 GB SD card
- Cleaning kit
- Carry case
- User manual
Hints
What kind of Endoscope Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































