• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 10 A 1200 W USB , RS4

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DAkkS VOLTCRAFT VSPP-1230 Laboratory power supply 300 V 10 A 1200 W.

  • Input voltage 85 – 265 V AC
  • Nominal output voltage 0 - 300 V
  • Nominal output current 0 - 10 A
  • Max. output power 1200 W
  • Output resolution 10 mV / 1 mA
  • Programmable output 100-step LIST signal output
  • Mode priority: CV/CC priority with adjustable rise and fall time
  • 9.9 cm (3.9") TFT LCD

Our service for you

Technical specifications

  • Voltage accuracy ≤0.05 % ± 50 mV
  • Current accuracy ≤0.05 % ± 30 mA
  • Setting resolution 10 mV, 1 mA
Type

VSPP-1230

Product type

19" bench PSU (adjustable voltage)

No. of outputs

1 x

1200 W

Interfaces

USB

RS485

LAN

Features

programmable

remote controlled

Dim

(L x W x H) 215 x 453 x 88 mm

DAkkS standards

Weight

6.8 kg

Output

USB

Output voltage (max.)

300 V DC

Output voltage (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Inputs

85-265 V/AC, 50-60 Hz

Width

453 mm

Height

88 mm

Length

215 mm

Residual ripple

Voltage: ≤250 mVP-p, current: ≤50 mArms

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768300 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 10 A 1200 W USB , RS4

User & Safety Instructions

User & Safety Instructions 3768300 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 10 A 1200 W USB , RS4

User & Safety Instructions 3768300 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 10 A 1200 W USB , RS4

Warranty Terms

Warranty Terms 3768300 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 10 A 1200 W USB , RS4

Description

VOLTCRAFT VSPP-1230: Precise performance for your lab - Discover now!

Are you looking for a reliable and precise laboratory power supply that fits seamlessly into your test environment? The VOLTCRAFT VSPP-1230 is the ideal solution for demanding applications in research, development and industry. With its impressive performance and versatile functions it is the perfect partner for your projects.

Compact, powerful, can be used worldwide
The VSPP-1230 delivers a constant power of 1200 W and offers you a flexible output range of 0 - 300 V/DC and 0 - 10 A. Whether you need precise voltages for sensitive circuits or higher currents for performance tests, this device covers a wide range.

Thanks to its 1/2 rack design (19-inch, 2-U, 48-cm depth), the VSPP-1230 can easily be integrated into existing racks and saves valuable space in your laboratory. And best of all, the wide input voltage of 85 - 265 V enables worldwide use – Ideal for international projects or distributed laboratories.

This text is machine translated.

Features

  • 1/2 rack mount design (19 inches), 2 HE, 48 cm
  • Supports many different input voltages (85 - 265 V) for different countries
  • High-precision, constant power output of 1200 W combined with a broad voltage/current range at the output
  • Integrated discharge switching at the output
  • Supports remote control via SCPI, serial USB communication
  • Parallel operation is only permitted for an identical model
  • Data visualization: Displays voltage, current and power graphs in real time
  • Analogue inputs and outputs
  • Potential free contacts.

Scope of delivery

  • DC lab power supply
  • Power cord (1.5 m)
  • USB cable (1.08 m)
  • Reels
  • Output clamp with remote compensation
  • Screw set
  • User manual
  • Safety data sheet

Hints

Parallel operation is only permitted for an identical model.

What kind of Bench power supply units are you looking for?