• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 15 A 3000 W USB , RS485

1/14
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ISO VOLTCRAFT VSPP-3030 lab power supply 300 V 15 A 3000 W

  • Input voltage 85 – 265 V AC
  • Nominal output voltage 0 - 300 V
  • Nominal output current 0 - 15 A
  • Max. output power 3000 W
  • Output resolution 10 mV / 1 mA
  • Programmable output 100-step LIST signal output
  • Mode priority: CV/CC priority with adjustable rise and fall time
  • 9.9 cm (3.9") TFT LCD

Our service for you

Technical specifications

  • Voltage accuracy ≤0.05 % ± 50 mV
  • Current accuracy ≤0.05 % ± 20 mA
  • Setting resolution 10 mV, 1 mA
Type

VSPP-3030

Product type

19" bench PSU (adjustable voltage)

No. of outputs

1 x

3000 W

Interfaces

USB

RS485

LAN

Features

programmable

remote controlled

Dim

(L x W x H) 215 x 453 x 88 mm

ISO standards

Weight

6.8 kg

Output

USB

Output voltage (max.)

300 V DC

Output voltage (min.)

0 V DC

Max. output current

15 A

Output current (min.)

0 A

Inputs

85-265 V/AC, 50-60 Hz

Width

453 mm

Height

88 mm

Length

215 mm

Residual ripple

Voltage: ≤250 mVP-p, current: ≤50 mArms

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3768265 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 15 A 3000 W USB , RS485

User & Safety Instructions

User & Safety Instructions 3768265 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 15 A 3000 W USB , RS485

User & Safety Instructions 3768265 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 15 A 3000 W USB , RS485

Warranty Terms

Warranty Terms 3768265 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 15 A 3000 W USB , RS485

Description

VOLTCRAFT VSPP-3030: The precision that your research deserves

The VOLTCRAFT VSPP-3030 is not only a power supply unit – it is a power package of precision and versatility, developed for the highest demands in research, development and industrial applications. With its impressive power of 3000 W and a flexible output range of 0 - 300 V/DC and 0 - 15 A, it offers the necessary Power for a wide range of test scenarios.

Compact Power, worldwide operational readiness
Thanks to its 1/2 rack design (19-inch, 2-U, 48-cm depth), the VSPP-3030 can be seamlessly integrated into existing system environments. And best of all: With its wide input voltage of 85 - 265 V it can be used worldwide - perfect for international projects and laboratories.

This text is machine translated.

Features

  • 1/2 rack mount design (19 inches), 2 HE, 48 cm
  • Supports many different input voltages (85 - 265 V) for different countries
  • High-precision, constant power output of 3000 W combined with a broad voltage/current range at the output
  • Integrated discharge switching at the output
  • Supports remote control via SCPI, serial USB communication
  • Parallel operation is only permitted for an identical model
  • Data visualization: Displays voltage, current and power graphs in real time
  • Analogue inputs and outputs
  • Potential free contacts.

Scope of delivery

  • DC lab power supply
  • Power cord (1.5 m)
  • USB cable (1.08 m)
  • Reels
  • Output clamp with remote compensation
  • Screw set
  • User manual
  • Safety data sheet

Hints

Parallel operation is only permitted for an identical model.

What kind of Bench power supply units are you looking for?