
Highlights & Details
DAkkS VOLTCRAFT VSPP-3030 Laboratory power supply 300 V 15 A 3000 W.
- Input voltage 85 – 265 V AC
- Nominal output voltage 0 - 300 V
- Nominal output current 0 - 15 A
- Max. output power 3000 W
- Output resolution 10 mV / 1 mA
- Programmable output 100-step LIST signal output
- Mode priority: CV/CC priority with adjustable rise and fall time
- 9.9 cm (3.9") TFT LCD
Our service for you
Technical specifications
- Voltage accuracy ≤0.05 % ± 50 mV
- Current accuracy ≤0.05 % ± 20 mA
- Setting resolution 10 mV, 1 mA
- Type
VSPP-3030
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
3000 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
DAkkS standards
- Weight
6.8 kg
- Output
USB
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Max. output current
15 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤250 mVP-p, current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3768306 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 15 A 3000 W USB , RS4
User & Safety Instructions
User & Safety Instructions 3768306 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 15 A 3000 W USB , RS4
User & Safety Instructions 3768306 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 15 A 3000 W USB , RS4
Warranty Terms
Warranty Terms 3768306 VOLTCRAFT VSPP-3030 19" bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 300 0 - 15 A 3000 W USB , RS4
Description
The VOLTCRAFT VSPP-3030 is not only a power supply unit – it is a power package of precision and versatility, developed for the highest demands in research, development and industrial applications. With its impressive power of 3000 W and a flexible output range of 0 - 300 V/DC and 0 - 15 A, it offers the necessary Power for a wide range of test scenarios.
Compact Power, worldwide operational readiness
Thanks to its 1/2 rack design (19-inch, 2-U, 48-cm depth), the VSPP-3030 can be seamlessly integrated into existing system environments. And best of all: With its wide input voltage of 85 - 265 V it can be used worldwide - perfect for international projects and laboratories.
This text is machine translated.
Features
- 1/2 rack mount design (19 inches), 2 HE, 48 cm
- Supports many different input voltages (85 - 265 V) for different countries
- High-precision, constant power output of 3000 W combined with a broad voltage/current range at the output
- Integrated discharge switching at the output
- Supports remote control via SCPI, serial USB communication
- Parallel operation is only permitted for an identical model
- Data visualization: Displays voltage, current and power graphs in real time
- Analogue inputs and outputs
- Potential free contacts.
Scope of delivery
- DC lab power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Reels
- Output clamp with remote compensation
- Screw set
- User manual
- Safety data sheet























