
Highlights & Details
ISO VOLTCRAFT VSPP-1230 lab power supply 300 V 10 A 1200 W
- Input voltage 85 – 265 V AC
- Nominal output voltage 0 - 300 V
- Nominal output current 0 - 10 A
- Max. output power 1200 W
- Output resolution 10 mV / 1 mA
- Programmable output 100-step LIST signal output
- Mode priority: CV/CC priority with adjustable rise and fall time
- 9.9 cm (3.9") TFT LCD
Our service for you
Technical specifications
- Voltage accuracy ≤0.05 % ± 50 mV
- Current accuracy ≤0.05 % ± 30 mA
- Setting resolution 10 mV, 1 mA
- Type
VSPP-1230
- Product type
19" bench PSU (adjustable voltage)
- No. of outputs
1 x
1200 W
- Interfaces
USB
RS485
LAN
- Features
programmable
remote controlled
- Dim
(L x W x H) 215 x 453 x 88 mm
ISO standards
- Weight
6.8 kg
- Output
USB
- Output voltage (max.)
300 V DC
- Output voltage (min.)
0 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
85-265 V/AC, 50-60 Hz
- Width
453 mm
- Height
88 mm
- Length
215 mm
- Residual ripple
Voltage: ≤250 mVP-p, current: ≤50 mArms
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3768259 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 10 A 1200 W USB , RS485
User & Safety Instructions
User & Safety Instructions 3768259 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 10 A 1200 W USB , RS485
User & Safety Instructions 3768259 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 10 A 1200 W USB , RS485
Warranty Terms
Warranty Terms 3768259 VOLTCRAFT VSPP-1230 19" bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 300 0 - 10 A 1200 W USB , RS485
Description
Are you looking for a reliable and precise laboratory power supply that fits seamlessly into your test environment? The VOLTCRAFT VSPP-1230 is the ideal solution for demanding applications in research, development and industry. With its impressive performance and versatile functions it is the perfect partner for your projects.
Compact, powerful, can be used worldwide
The VSPP-1230 delivers a constant power of 1200 W and offers you a flexible output range of 0 - 300 V/DC and 0 - 10 A. Whether you need precise voltages for sensitive circuits or higher currents for performance tests, this device covers a wide range.
Thanks to its 1/2 rack design (19-inch, 2-U, 48-cm depth), the VSPP-1230 can easily be integrated into existing racks and saves valuable space in your laboratory. And best of all, the wide input voltage of 85 - 265 V enables worldwide use – Ideal for international projects or distributed laboratories.
This text is machine translated.
Features
- 1/2 rack mount design (19 inches), 2 HE, 48 cm
- Supports many different input voltages (85 - 265 V) for different countries
- High-precision, constant power output of 1200 W combined with a broad voltage/current range at the output
- Integrated discharge switching at the output
- Supports remote control via SCPI, serial USB communication
- Parallel operation is only permitted for an identical model
- Data visualization: Displays voltage, current and power graphs in real time
- Analogue inputs and outputs
- Potential free contacts.
Scope of delivery
- DC lab power supply
- Power cord (1.5 m)
- USB cable (1.08 m)
- Reels
- Output clamp with remote compensation
- Screw set
- User manual
- Safety data sheet






















