• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2005-7645 Industrial terminal block 6.20 mm Pull spring Configuration: L, L, Terre Grey 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
Industrial terminal block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
6 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2005-7645 Industrial terminal block 6.20 mm Pull spring Configuration: L, L, Terre Grey 1 pc(s) Piece

  • TOPJOB®S
  • CAGE CLAMP®
  • Symbol image for WAGO 2005-7645 Industrial terminal block 6.20 mm Pull spring Configuration: L, L, Terre Grey 1 pc(s) Piece

Technical specifications

Packaging type

Piece

Product type

Industrial terminal block

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

L

L

Terre

Cross section (flexible) (min.)

0.50 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.50 mm²

Cross section (inflexible) (max.)

6 mm²

AWG (min.)

20

AWG max.

12

Clamp width

6.20 mm

No. of rows

3

Pins per row

1

Number of pins

3

Factory colour

Grey

Nominal current

36 A

Nominal current - rounded value

36 A

Nominal voltage

250 V

Min. stripping length

11 mm

Stripping length (max.)

13 mm

Manufacturer part #

2005-7645

Content

1 pc(s)

Type

2005-7645

Width

6.20 mm

Connector colour

Grey

Type

L/L/PE

Nominal current (details)

36 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 730290 WAGO 2005-7645 Industrial terminal block 6.20 mm Pull spring Configuration: L, L, Terre Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 730290 WAGO 2005-7645 Industrial terminal block 6.20 mm Pull spring Configuration: L, L, Terre Grey 1 pc(s) Piece

Description

Connection of Massivleitern and flexible conductors with wire-end sleeve via direct connection technique. Through identical bus bar position, the compatibility is guaranteed with the previous installation clamps.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)